LP5910YKA18EVM

Texas Instruments
595-LP5910YKA18EVM
LP5910YKA18EVM

Mfr.:

Description:
Power Management IC Development Tools LP5910YKA18EVM

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
LDO Voltage Regulator
500 mV to 3.3 V
1.8 V
LP5910-1.8YKAR
LP5910YKA18
Brand: Texas Instruments
Description/Function: LP5910 low drop out voltage regulator in DSBGA/YKA package
Output Current: 1 mA to 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.778 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP5910xxx18EVM Linear Regulator Evaluation Modules

Texas Instruments LP5910xxx18EVM Linear Regulator Evaluation Modules (EVMs) helps designers evaluate the performance of the LP5910. The LP5910 is a 300mA, Ultra-low-Noise, Low-Dropout Linear Regulator. The evaluation module is a standalone evaluation tool containing one positive voltage low-dropout regulator IC for fixed voltage regulation (1.8V). The evaluation module demonstrates the operation of a 1.8V, 300mA ultra-low noise, low-dropout linear regulator in the DSBGA (LP2910DRV18EVM) or SON (LP2910YKA18EVM) package.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,026.17 ₹10,026.17