CMD316C3-EVB

Qorvo
772-CMD316C3-EVB
CMD316C3-EVB

Mfr.:

Description:
RF Development Tools 6 - 20 GHz Low Noise Amplifier

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
CMD316C3
6 GHz to 20 GHz
Brand: Qorvo
For Use With: Low Noise Amplifier
Packaging: Bulk
Product Type: RF Development Tools
Series: CMD316
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CMD316C3 CMD316
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMD316C3-EVB Evaluation Board

Qorvo CMD316C3-EVB Evaluation Board is a demonstration and development platform for the CMD316C3 Low-Noise Amplifier. The CMD316C3 is a broadband Monolithic Microwave Integrated Circuit (MMIC) featuring a 6GHz to 20GHz frequency range, housed in a leadless 3mm2 surface-mount package. The board is ideally suited for communications systems requiring a small size and low power consumption. 

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,998.27 ₹40,998.27