QM33120WDK1

Qorvo
772-QM33120WDK1
QM33120WDK1

Mfr.:

Description:
RF Development Tools kit containing one pair of board based on QM331xx silicon

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
QM33120
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QM33120
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QM33120WDK1 Development Kit

Qorvo QM33120WDK1 Development Kit is a demonstration and prototyping platform for the low-power QM33110W and QM33120W Ultra-Wideband (UWB) Transceivers. The QM33120WDK1 can be used to evaluate the performance of these devices in Two Way Ranging (TWR), Time Difference Of Arrival (TDoA), and Angle of Arrival (AoA) systems and can be used to build an evaluation Real-Time Location System (RTLS). The Development Kit can also be used to enable the development of applications based on DW3110, DW3120, DW3210, and DW3220 UWB transceivers.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 26-08-2026
5
Expected 05-03-2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,590.00 ₹46,590.00