QPF4659EVB

Qorvo
772-QPF4659EVB
QPF4659EVB

Mfr.:

Description:
RF Development Tools 6 GHz Wi-Fi 7 High Power Front End Modul

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RF Front End
Brand: Qorvo
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPF4659
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPF4659EVB Evaluation Board

Qorvo QPF4659EVB Evaluation Board provides a demonstration and development platform for the QPF4659 6GHz Wi-Fi® 7 High-Power Front End Module. The Qorvo QPF4659 is designed for 802.11be systems and features integrated matching to minimize layout area. The device optimizes power consumption, focusing on a 5V supply voltage while delivering high linear output power across a wide bandwidth (5.9GHz to 7.1GHz). 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
2
Pending
4
Expected 20-11-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,672.34 ₹18,672.34