FG Servers

Results: 574
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Digi Servers Connect EZ 16 Serial Server, 16 RS-232 Serial Ports, Dual -48V DC Power, no power cords
3In Stock
Min.: 1
Mult.: 1

Digi Servers Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, EU Power Cord
10In Stock
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Digi 360 Cellular Solution Package for Digi Connect IT 4 (1 year) - Cat 4, 3G/2G fallback, Global, RS-232, 4 Serial Ports, Dual Ethernet. Includes: PSU and antennas.
5In Stock
Min.: 1
Mult.: 1

NetBurner SBE70LC-100IR
NetBurner Servers 2-Port Serial to Ethernet Server, 100 Version with RJ-45
23In Stock
68Expected 10-09-2026
Min.: 1
Mult.: 1

2-Port Serial to Ethernet Servers ARM 300 MHz 10 Mb/s, 100 Mb/s 2 Port GPIO, I2C, RJ-45, SPI, UART - 40 C + 85 C 68.58 mm x 44.45 mm 8 MB
Lantronix Servers LM80 Local Manager, 8 Serial ports, 3 Ethernet ports, includes LMS
1In Stock
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s, 1000 Mb/s 2 x RJ45, 8 x RS-232, 1 x SFP, 1 x USB Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 254 mm x 43 mm x 163 mm Bulk
Lantronix Servers EDS 5000 Device Server, 32 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord
7In Stock
Min.: 1
Mult.: 1

Serial Device Servers MA35DA 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 x RJ45, 1 x RJ45/SFP Combo, 32 x RS-232/422/485 Ethernet, RS-232/422/485 100 VAC, 24 VDC 240 VAC, 48 VDC - 10 C + 60 C 44.3 cm x 17.5 cm x 4.36 cm Bulk
Lantronix Servers xDirectPoE RS232/422 /485 10/100 Dev Serv
163In Stock
458On Order
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 70 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers MEDIA CONVERTER - (4) RS232/422/485 DB9 to (2) 10/100Base-TX, Hardened Serial Device Server
9In Stock
Min.: 1
Mult.: 1

Digi Servers Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, No Power Cord
4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Connect EZ 8 Wi-Fi Serial Server, 8 RS-232 Serial Ports, EU Power Cord
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1, WiFi 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Connect EZ 8 MEI Serial Server, 8 RS-232/422/485 Serial Ports, EU Power Cord
3In Stock
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232/422/485, 2 USB Ethernet, RS-232/422/485, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Connect EZ 2 Kit: (Din, Ethernet Cable, Power)
41In Stock
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 40 C 7.56 in x 5.28 in x 1.38 in
Lantronix Servers xDirect485 RS232/422 /485 10/100 Dev Serv
122In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Digi Servers Connect EZ 8 Wi-Fi Serial Server, 8 RS-232 Serial Ports, US Power Cord
5In Stock
Min.: 1
Mult.: 1

Serial Device Servers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1, WiFi 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Digi PortServer TS M
40In Stock
Min.: 1
Mult.: 1

Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 9 V, 100 V 30 V, 240 V 0 C + 60 C 133.35 mm x 84.582 mm x 24.13 mm


Lantronix Servers EDS 3000PS SECURE DEVICE SERVER, 8-PORT SERIAL, 1 GbE ETHERNET, 110-240 VAC, DESKTOP, NORAM POWER CORD INCLUDED
5In Stock
Min.: 1
Mult.: 1

Serial Device Servers ARM Cortex A9 230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 2 x RJ45, 8 x RS-232 Ethernet, Serial 100 V 240 V 0 C + 55 C 227 mm x 128 mm x 4.3 mm Bulk
Lantronix Servers RJ45 SERIAL 16-PORT AC-SINGLE SUP
3In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Brainboxes Servers Ethernet Industrial 1xRS232/422/485
11In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 115 mm x 105 mm x 23 mm
Lantronix Servers USB 16-PORT AC-SINGLE SUPPLY
1In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers USB 16-PORT AC-DUAL SUPPLY
2In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers RJ45 SERIAL 48-PORT AC-DUAL SUP
2In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 48 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers RJ45 SERIAL 16-PORT AC-DUAL SUP
4In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers USB 48-PORT AC-DUAL SUPPLY
2In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 48 Port USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Digi Servers Digi International 5400-RM; MC7430; incl swappable power tips
8In Stock
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s 6 Port Ethernet, LTE, RS-232 100 VAC 240 VAC 0 C + 40 C 208 mm x 133 mm x 32 mm
Lantronix Servers XPort Pro Sample Ext RAM&Temp encry&LinOS
36In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk