AS6C6264-55SCN SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 779In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Tube
Alliance Memory AS6C626455SCN
Alliance Memory SRAM 64K, LP SRAM, 8K x 8, 27 - 55V, 28pin 330 mil SOP, 55ns,Commercial Temp N/A
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel