FG SRAM

Results: 11,451
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 3,044In Stock
Min.: 1
Mult.: 1
: 2,500

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 170In Stock
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 287In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 908In Stock
Min.: 1
Mult.: 1

128 Mbit 16 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 551In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 8,583In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 311In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 2,620In Stock
Min.: 1
Mult.: 1
: 2,000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 273In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 703In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 6,589In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
GSI Technology SRAM NBT SRAMs, 9Mb, x32, 150MHz, Commercial Temp 415In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 151In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 359In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 16In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M 8In Stock
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 10In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 2,435In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 1,584In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 650In Stock
Min.: 1
Mult.: 1

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 279In Stock
Min.: 1
Mult.: 1

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 3,553In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM EXT 2,173In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 25In Stock
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray