XL GNSS / GPS Modules

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
M5Stack GNSS / GPS Modules a high-performance GNSS global positioning module that integrates the AT6668 high-performance chip to provide accurate and reliable satellite positioning services. 87In Stock
Min.: 1
Mult.: 1

50 Channel 23 s 28.35 mA GPS, GLONASS, Galileo
ArduSimple GNSS / GPS Modules RTK Handheld 2 Mapping Kit
3In Stock
Min.: 1
Mult.: 1

USB + 85 C GPS, GLONASS Bulk
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000)
1,211In Stock
Min.: 1
Mult.: 1
: 1,000

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Kaga FEI GNSS / GPS Modules Timing Multi-GNSS Receiver Module
51In Stock
20On Order
Min.: 1
Mult.: 1

Taoglas GNSS / GPS Modules Multi-Band GNSS L1/L2/L5 Frond End active circuitry
413In Stock
Min.: 1
Mult.: 1
: 100

+ 85 C Reel, Cut Tape
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with TCXO
208In Stock
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 150 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS Heading module LGA, 250 pcs/reel
1,544In Stock
Min.: 1
Mult.: 1
: 250
UART GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Advantech GNSS / GPS Modules M.2 2242 KeyB, GNSS module, U-blox NEO-M
7In Stock
Min.: 1
Mult.: 1

Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (cut-tape, MOQ=50 and MSQ=50)
22In Stock
Min.: 1
Mult.: 1

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape
u-blox GNSS / GPS Modules
101In Stock
Min.: 1
Mult.: 1

1.57542 GHz GNSS
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel
2,079In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s - 164 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Xsens GNSS / GPS Modules Xsens Sirius GNSS/INS Rugged - RS232/CANProduct description: GNSS/INS, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface 3In Stock
Min.: 1
Mult.: 1

Sirius RS-232 Bulk
Maxtena GNSS / GPS Modules IRIDIUM 9603 based SBD Controller/ daughter board with GPS, enclosed version
1In Stock
Min.: 1
Mult.: 1

48 Channel 7 V 28 V 600 mA Serial GPS Bulk
Kaga FEI GNSS / GPS Modules Timing Multi-GNSS Receiver Module
7In Stock
20On Order
Min.: 1
Mult.: 1

FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
10In Stock
12Expected 18-08-2026
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 1.4 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna
995In Stock
Min.: 1
Mult.: 1
: 1,000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Xsens GNSS / GPS Modules Xsens Sirius GNSS/INS Rugged - RS422/CANProduct description: GNSS/INS, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS422/CAN interface 1In Stock
Min.: 1
Mult.: 1

Sirius RS-422 Bulk
Xsens GNSS / GPS Modules Xsens Sirius RTK Rugged - RS232/CANProduct description: RTK, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface 1In Stock
Min.: 1
Mult.: 1

Sirius RS-232 Bulk
Xsens GNSS / GPS Modules Xsens Sirius RTK Rugged - RS422/CANProduct description: RTK, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS422/CAN interface 1In Stock
Min.: 1
Mult.: 1

Sirius RS-422 Bulk
TE Connectivity / Linx Technologies GNSS / GPS Modules F4 Series GPS Receiver Module
671In Stock
Min.: 1
Mult.: 1
: 1,000

F4 1.575 GHz 48 Channel 32 s - 159.5 dBm 3 m 1.8 V 1.8 V 27.5 mA Serial + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules GPS Receiver Eval MT3333-Chip Ver. 2
2In Stock
Min.: 1
Mult.: 1

M10578-A3 698 MHz to 2.69 GHz 66 Channel 35 s - 148 dBm 2.8 V 4.3 V 28 mA UART + 85 C GPS Bulk
Lantronix GNSS / GPS Modules SIRFStar V GPS GNSS MODULE
2,014In Stock
Min.: 1
Mult.: 1
: 1,300

A5100 1.575 GHz 52 Channel 35 s - 147 dBm 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
1In Stock
35On Order
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 5.5 V 5.5 V 1.2 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Fortebit GNSS / GPS Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage).
8In Stock
Min.: 1
Mult.: 1

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 8 V 36 V I2C, SPI, UART + 80 C GPS, GLONASS
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm
200In Stock
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape