LBEE5XV2EA-802

Murata Electronics
81-LBEE5XV2EA-802
LBEE5XV2EA-802

Mfr.:

Description:
Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
2EA
2.4 GHz, 5 GHz, 6 GHz
GPIO, UART
3 V
4.8 V
- 40 C
+ 85 C
12.5 mm x 9.4 mm x 1.2 mm
Bluetooth Modules
Reel
Cut Tape
Brand: Murata Electronics
Data Rate: 390 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: Bluetooth, Wi-Fi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LBEE5XV2EA-802 Type 2EA Wi-Fi® + BLUETOOTH® Module

Murata LBEE5XV2EA-802 Type 2EA Wi-Fi® + BLUETOOTH® Module is based on the Infineon CYW55573 combo chipset and has high-performance Wi-Fi and BLUETOOTH 5.3 capabilities. The Murata LBEE5XV2EA-802 features data rates up to 1.2Gbps on Wi-Fi and 3Mbps on Legacy BLUETOOTH (EDR). In IEEE 802.11ax mode, WLAN supports data rates up to 1.2Gbps. The device's small form factor makes it ideal for IoT, handheld wireless systems, gateways, and industrial applications.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,570.98 ₹2,570.98
₹2,280.54 ₹22,805.40
₹2,132.45 ₹53,311.25
₹1,976.72 ₹1,97,672.00
₹1,878.32 ₹4,69,580.00
₹1,877.36 ₹9,38,680.00
Full Reel (Order in multiples of 1000)
₹1,742.65 ₹17,42,650.00
5,000 Quote