KB Zigbee Modules - 802.15.4

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 Digi XBee RR PRO, 2.4 Ghz, Zigbee 3.0, RF Pad Ant, MMT, 1M/96K
646In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee XR Micro 868MHz, DigiMesh, RF Pad Antenna, MMT
544In Stock
Min.: 1
Mult.: 1

XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee Modules - 802.15.4 XBee RR - 2.4 GHz ZB 3.0, RF Pad Antenna, MMT, 1MB Flash, 96 kB Ram
254In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, U.FL, Surface Mount, 1M/96k
340In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module
2,058In Stock
Min.: 1
Mult.: 1

MRF24J40 2.405 GHz to 2.48 GHz 400 ft 250 kb/s - 94 dBm 2.4 V 3.6 V 23 mA 19 mA 0 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 Chip Ant, MMT
1,350In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz, 802.15.4, RF Pad Antenna, SMT
919In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, TH, RPSMA
794In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray

Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH PCB Antenna
3,661In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, RF Pad Antenna, SMT
660In Stock
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, SMT
830In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 1200 m - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm Zigbee 3.0
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW Wire
648In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH RPSMA Antenna
4,449In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, 802.15.4, U.FL Antenna, SMT
1,069In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, SMA Antenna, TH
947In Stock
Min.: 1
Mult.: 1

XBee 3 DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT
1,155In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee

Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, 802.15.4 U.FL Antenna, SMT
643In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3PRO,2.4 GhzZB 3.0, Chip Ant, MMT
4,231In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, RF Pad Ant, SMT
2,524In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, PCB Antenna, SMT
671In Stock
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
MultiTech Zigbee Modules - 802.15.4 915 MHz X1 LoRa SMA w/Programming Header (1 Pk)
79In Stock
Min.: 1
Mult.: 1
915 MHz 3.3 V 5 V 42 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Microchip Technology Zigbee Modules - 802.15.4 ZigBit Amp RF233
157In Stock
Min.: 1
Mult.: 1

2.4 GHz 1.96 km 2 Mb/s - 104 dBm 2 V 3.6 V 157 mA 7.5 mA 20.5 dBm - 40 C + 85 C 802.15.4, Zigbee Bulk
Digi Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz 802.15.4, PCB Antenna, SMT
223In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT
416In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz DM, RF Pad Ant, MMT
330In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee