10230 White LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Shape Lens Transparency Packaging
Luminus Devices White LEDs White 3000 K 90-CRI, MP-2835 Series
Non-Stocked
Min.: 5,00,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 2835 Warm White 3000 K 23 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-2835 Series
Non-Stocked
Min.: 5,00,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Everlight 67-21S/KK4C-3M6565V9X92532U6/2T/EU
Everlight White LEDs