RSA Series Aluminium Organic Polymer Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 732In Stock
Cut Tape
₹86.94
₹58.09
₹41.85
₹34.49
Reel
₹31.91
Min.: 1
Mult.: 1
: 900
270 uF 16 VDC 7.7 mm (0.303 in) 2000 Hours 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% 1,990In Stock
Cut Tape
₹162.42
₹111.78
₹96.50
₹83.60
Reel
₹64.68
Min.: 1
Mult.: 1
: 1,000
180 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 7,004In Stock
Cut Tape
₹95.54
₹56.37
₹46.15
₹38.88
Reel
₹34.30
₹32.48
Min.: 1
Mult.: 1
: 1,000
330 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. 266In Stock
1,000Expected 05-02-2027
Cut Tape
₹101.27
₹52.55
₹46.81
₹38.31
Reel
₹35.45
₹31.91
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 721In Stock
Cut Tape
₹101.27
₹52.55
₹46.81
₹39.17
Reel
₹35.45
₹31.91
Min.: 1
Mult.: 1
: 1,000
270 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% Tol. 368In Stock
900Expected 08-02-2027
Cut Tape
₹140.44
₹71.37
₹64.68
₹49.87
Reel
₹46.62
Min.: 1
Mult.: 1
: 900
100 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 220uf 20% Polymer SMT 974In Stock
Cut Tape
₹129.93
₹66.40
₹60.09
₹46.15
Reel
₹43.09
Min.: 1
Mult.: 1
: 900
220 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 100uf 20% Polymer SMT 1,640In Stock
Cut Tape
₹144.27
₹75.67
₹67.36
₹51.02
Reel
₹48.06
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol.
4,201Expected 08-02-2027
Cut Tape
₹99.36
₹52.16
₹47.01
₹38.02
Reel
₹31.81
₹31.62
Min.: 1
Mult.: 1
: 1,000
120 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
₹96.50
₹65.25
₹47.48
₹39.36
Reel
₹33.92
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
₹95.54
₹64.87
₹47.20
₹39.17
Reel
₹33.82
Min.: 1
Mult.: 1
: 1,000
390 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 470uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
₹107.00
₹57.80
₹50.06
₹41.08
Reel
₹36.78
Min.: 1
Mult.: 1
: 1,000
470 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
₹108.92
₹58.76
₹51.02
₹41.85
Reel
₹38.79
₹35.25
Min.: 1
Mult.: 1
: 1,000
560 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 20 Weeks
Cut Tape
₹197.77
₹139.49
₹119.43
₹104.14
₹77.58
Reel
₹77.58
Min.: 1
Mult.: 1
: 900
820 uF 2.5 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 4.3 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 330uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
₹75.48
₹68.60
₹59.14
₹54.74
Reel
₹32.96
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 390uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
₹94.58
₹63.92
₹46.53
₹38.50
Reel
₹33.34
Min.: 1
Mult.: 1
: 1,000
390 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
₹140.44
₹97.45
₹71.85
₹60.09
Reel
₹51.59
₹51.50
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
₹162.42
₹112.74
₹96.50
₹83.69
₹62.29
Reel
₹62.20
Min.: 1
Mult.: 1
: 900
150 uF 20 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape