T55 Series Tantalum Capacitors - Polymer

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR 3,365In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3,899In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3,980In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1,445In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5,801In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 25V 7" reel 65kHz ESR 504In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 20 % 2917 65 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR 800In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 98In Stock
500Expected 30-07-2027
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR 458In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 449In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 0201 200 mOhms 29.6 uA 2.5 mm - 55 C + 105 C 5832 C Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 43In Stock
3,000On Order
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1,842In Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 55kHz ESR 51In Stock
500Expected 23-08-2027
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR 417In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR 2,943In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 45 Max. ESR 1,915In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 40 Max. ESR 785In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2,903In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 40 Max.ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5,363In Stock
Min.: 1
Mult.: 1
: 4,000

10 uF 4 VDC SMD/SMT 20 % 0603 500 mOhms 4 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4 volts 20% B Case 35 Max. ESR 1,912In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 200 Max. ESR 2,081In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel