KB Feedthrough Capacitors

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 4000PF 10A PI EMI FILTER 3,710In Stock
19,000On Order
Min.: 1
Mult.: 1
: 500

4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 11,930In Stock
Min.: 1
Mult.: 1
: 2,000

220 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 15,990In Stock
Min.: 1
Mult.: 1
: 4,000

1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm 31,275In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

4.7 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm 19,030In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4.3 UF 4.0V 3,21,595In Stock
Min.: 1
Mult.: 1
: 10,000

4.3 uF 4 VDC SMD/SMT 3 Terminal 0402 (1005 metric) 2 A 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 13,882In Stock
Min.: 1
Mult.: 1
: 4,000

220 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC .22uF X7R 1206 20% Thickness=1.2mm 10,985In Stock
Min.: 1
Mult.: 1
: 3,000

220 nF 16 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 25,093In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 2 A - 55 C + 125 C X7R 150 mOhms W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 100pF 50VDC 0.3A TERMINAL CHIP EMI 3,454In Stock
Min.: 1
Mult.: 1
: 4,000

100 pF 50 VDC 3 Terminal Reel, Cut Tape
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2,799In Stock
Min.: 1
Mult.: 1
: 4,000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE
1,128In Stock
Min.: 1
Mult.: 1
: 500

1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER
1,172In Stock
16,700Expected 31-12-2026
Min.: 1
Mult.: 1
: 500

4 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER
419In Stock
Min.: 1
Mult.: 1

10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Murata Electronics Feed Through Capacitors 3,022In Stock
30,000Expected 24-09-2026
Min.: 1
Mult.: 1
: 10,000

3 Terminal NFM15TC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 57,304In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 1,003In Stock
Min.: 1
Mult.: 1
: 1,000

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 700In Stock
Min.: 1
Mult.: 1
: 1,000

22 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 1206 50V 47nF 2,710In Stock
4,000Expected 09-09-2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
X-Microwave Feed Through Capacitors Feedthrus and Terminals, XM-FTC1-10-440-01 2In Stock
Min.: 1
Mult.: 1
No
FTC1
Murata Electronics Feed Through Capacitors 2,530In Stock
Min.: 1
Mult.: 1
: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 360 PF 50V 3,519In Stock
Min.: 1
Mult.: 1
: 2,500

360 pF 50 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 6,738In Stock
Min.: 1
Mult.: 1
: 4,000

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 2,728In Stock
Min.: 1
Mult.: 1
: 4,000
33 pF 100 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors - 55 C + 125 C X5R 600 mOhms W2F Reel, Cut Tape