KB VCO Oscillators

Results: 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 460In Stock
Min.: 1
Mult.: 1
: 100

VCO 300 mVDC to 4.7 VDC 8 dBm - 10 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 5 MHz/V CVCO55CC Reel, Cut Tape, MouseReel
onsemi VCO Oscillators BBG ECL Low PWR VCO 4,423In Stock
Min.: 1
Mult.: 1
Max.: 98

VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V 0 VDC to 7 VDC 50 mA - 40 C + 85 C MC100EL1648 Tube
Crystek Corporation VCO Oscillators 1600-3200MHz 176In Stock
Min.: 1
Mult.: 1

VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2400-2569MHz -40C to 85C 50In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.569 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 35 mA - 99 dBc/Hz 1.5 MHz/V 55 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1000-2000MHz 227In Stock
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 44In Stock
Min.: 1
Mult.: 1

VCO 500 mVDC to 3.2 VDC 7 dBm - 15 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 6 MHz/V 12.7 mm 12.7 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2000-2000MHz -40C to 85C 49In Stock
Min.: 1
Mult.: 1

VCO 2 GHz 22 pF 8 V 8 V 300 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC

onsemi VCO Oscillators BBG ECL Low PWR VCO 7,612In Stock
Min.: 1
Mult.: 1
: 2,500

VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 689In Stock
Min.: 1
Mult.: 1
: 2,500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 950-2050MHz 39In Stock
37Expected 12-10-2026
Min.: 1
Mult.: 1

VCO 950 MHz to 2.05 GHz 500 pF 0 VDC to 15 VDC 2 dBm - 30 dBc 20 mA - 99 dBc/Hz 2 MHz/V 80 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1680-174MHz 2In Stock
Min.: 1
Mult.: 1

VCO 1.68 GHz to 1.74 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 28 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2200-2570MHz 4In Stock
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.57 GHz 5 pF 5.25 V 5.25 V 1 VDC to 17 VDC 3 dBm - 10 dBc 35 mA - 101 dBc/Hz 3 MHz/V 46 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 5600-5800MHz 4In Stock
10Expected 09-09-2026
Min.: 1
Mult.: 1

VCO 5.6 GHz to 5.8 GHz 15 pF 0 VDC to 6 VDC 0 dBm - 22 dBc 40 mA - 80 dBc/Hz 5 MHz/V 125 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BS Cut Tape
Crystek Corporation VCO Oscillators 1030-1090MHz 1In Stock
15Expected 03-09-2026
Min.: 1
Mult.: 1

VCO 1.03 GHz to 1.09 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 200-500MHz 30In Stock
Min.: 5
Mult.: 5

VCO 200 MHz to 500 MHz 330 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1435-1491MHz -40C to 85C 25In Stock
Min.: 1
Mult.: 1
: 5

VCO 1.435 GHz to 1.491 GHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Crystek Corporation VCO Oscillators 535-560MHz
4In Stock
Min.: 1
Mult.: 1

VCO 535 MHz to 560 MHz 330 pF 200 mVDC to 4.7 VDC 1.5 dBm - 12 dBc 16 mA - 110 dBc/Hz 2 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1100-1200MHz 1In Stock
10Expected 28-09-2026
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.2 GHz 47 pF 0 VDC to 5 VDC 2 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 2048-2048MHz -30C to 85C 1In Stock
5Expected 07-09-2026
Min.: 1
Mult.: 1

VCO 2.048 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 30 mA - 120 dBc/Hz 1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1650-2150MHz 10In Stock
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.15 GHz 27 pF 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 22 mA - 91 dBc/Hz 1.5 MHz/V 160 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1900-2762MHz 6In Stock
Min.: 1
Mult.: 1

VCO 1.9 GHz to 2.762 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 112 dBc/Hz 5 MHz/V 140 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2500MHz 13In Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.5 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 6 dBm - 10 dBc 29 mA - 103 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 434-452MHz 4In Stock
Min.: 1
Mult.: 1

VCO 434 MHz to 452 MHz 100 pF 1.5 VDC to 3.5 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1690-1690MHz -40C to 85C 3In Stock
Min.: 1
Mult.: 1

VCO 1.69 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 25 mA - 120 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2010-2485MHz -40C to 85C 5In Stock
Min.: 1
Mult.: 1

VCO 2.01 GHz to 2.485 GHz 50 pF 8 V 8 V 500 mVDC to 18 VDC 8 dBm - 15 dBc 35 mA - 105 dBc/Hz 0.6 MHz/V 33 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk