KB Isolation Amplifiers

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 5,831In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1,225In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive 5.0 kV isolated analog amp 42In Stock
Min.: 1
Mult.: 1

Si8921 SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive 5.0 kV isolated analog amp 75In Stock
Min.: 1
Mult.: 1

Si8922 SOIC-8 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 764In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 4,967In Stock
784On Order
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 631In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWVR 490In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JU 7In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 347In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Precision 2V-input b asic isolated ampli 3,340In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0211D 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0211D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2,353In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AMC0211R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2.25V-inpu t basic isolated am 2,953In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AMC0211S 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2,118In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AMC0211S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1V-input b asic isolated ampli 775In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AMC0230D 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 2,400In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AMC0230D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 792In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230R 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 800In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 792In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230S 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.2 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-1-V input basi 2,097In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i 1,031In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 448In Stock
Min.: 1
Mult.: 1
: 750

AMC0380D 145 kHz 800 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 519In Stock
Min.: 1
Mult.: 1
: 750

#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500V-inpu t reinforced isolat 525In Stock
Min.: 1
Mult.: 1
: 750

#N/A 1 Channel 5 kV Reinforced Isolated 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel