A5 CAN Interface IC

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Transceiver 42,531In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17,512In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4,338In Stock
Min.: 1
Mult.: 1

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 13,975In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22,468In Stock
Min.: 1
Mult.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Transceiver 27,983In Stock
Min.: 1
Mult.: 1
: 3,000

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13,803In Stock
Min.: 1
Mult.: 1

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 27,554In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
Texas Instruments CAN Interface IC CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR 9,238In Stock
Min.: 1
Mult.: 1

SN65HVD256 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3,219In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 29,197In Stock
Min.: 1
Mult.: 1
: 3,300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 21,116In Stock
Min.: 1
Mult.: 1
: 3,000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4,462In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8,768In Stock
Min.: 1
Mult.: 1
: 250

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 24,921In Stock
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 16,961In Stock
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape

Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 15,494In Stock
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8,662In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 63,649In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 19,438In Stock
Min.: 1
Mult.: 1
: 5,000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTTQ1 23,611In Stock
Min.: 1
Mult.: 1
: 3,000

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN controller w/SPI interface 11,116In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode 28,563In Stock
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape

Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P 564In Stock
Min.: 1
Mult.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Infineon Technologies CAN Interface IC TRANSCEIVER 89,447In Stock
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel