A5 RS-232 Interface IC

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC Enhanced Product 3- to 5.5-V 250kbps RS- 8,403In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5,948In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386EIPW A 595- A 595-TRS3386EIPW 7,988In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 10,219In Stock
Min.: 1
Mult.: 1
: 5,000

VQFN-32 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232D 7,413In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Transceiver w / Split Supply Pin 3,126In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 13,131In Stock
Min.: 1
Mult.: 1
: 6,000

QFN-EP-32 ISL3243E Transceiver 250 kb/s 1 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 27,140In Stock
Min.: 1
Mult.: 1
: 1,500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD 2,017In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDW 1,865In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr 1,786In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 TRS3227 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECDW 1,220In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 871In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3238EDB 1,234In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 SN65C3238E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver 1,635In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232ECDW 4,306In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple RS-232 A 595- TL145406DW A 595-TL A 595-TL145406DW 1,146In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 5 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver A 595-SN A 595-SN75C188D 2,248In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DW 1,815In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 1,723In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec 3,915In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-32 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver 2,055In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv 4,070In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel