driver RF Amplifier

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) 1In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver board DCB.8.2500 for infrared radiation sources of the HISpowerSeries (TO-8) 4In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver board DCB.39.700 for a quick evaluation of thermal IR emitters of the HISbasic series WITHOUT IR emitter (has to be ordered separately)
2Expected 14-09-2026
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately)
Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately)
Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately)
Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Qorvo RF Amplifier 2W 2-6GHz MMIC PA 18In Stock
50Expected 06-10-2026
Min.: 1
Mult.: 1
Max.: 25

2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
CML Micro RF Amplifier Driver Amplifiers
31In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier
3,085In Stock
Min.: 1
Mult.: 1
: 2,500

Driver Amplifiers Si QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 2.3-5.0 GHz High Gain, 0.5 W Driver Amp 3,687In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 614In Stock
Min.: 1
Mult.: 1
Max.: 614

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 154In Stock
Min.: 1
Mult.: 1
: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
30In Stock
Min.: 1
Mult.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4,679In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7-13GHz 1W Driver Amp
50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3,246In Stock
Min.: 1
Mult.: 1
: 3,000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Driver amp, 5-17GHz 4In Stock
Min.: 2
Mult.: 2
Max.: 4

5 GHz to 17 GHz 5 V 180 mA 29 dB 7 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 30 dBm - 55 C + 85 C HMC633G Gel Pack
Analog Devices RF Amplifier Driver amp, 18-40GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz 1,477In Stock
Min.: 1
Mult.: 1
: 2,500
400 MHz to 4.2 GHz 1.8 V to 6 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C GRF4012 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver, SDARS/Compensator/GPS; 0.1 - 3.8 GHz AEC-Q100 Automotive Qualified 1,223In Stock
7,500Expected 15-09-2026
Min.: 1
Mult.: 1
: 2,500

700 MHz to 3.8 GHz 1.8 V to 5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C AEC-Q100 GRF4002 Reel, Cut Tape
Qorvo RF Amplifier 1.8-2.7GHz .5W Gain 30.5dB 2-Stage 1,889In Stock
Min.: 1
Mult.: 1
: 2,500

1.7 GHz to 2.7 GHz 5 V 152 mA 30.5 dB 3.5 dB Driver Amplifiers SMD/SMT QFN-20 Si 27.5 dBm 46 dBm - 40 C + 105 C TQP9109 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-6GHz GaAs Gain 20.1dB 12,834In Stock
30,000Expected 01-09-2026
Min.: 1
Mult.: 1
: 1,500

700 MHz to 6 GHz 5 V 100 mA 15.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 25.8 dBm 44 dBm - 40 C + 105 C GRF5511 Reel, Cut Tape, MouseReel
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB 100In Stock
Min.: 50
Mult.: 50

6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack