New DIMM Connectors

TE Connectivity's (TE) Compression Attached Memory Module 2 (CAMM2) Memory Connectors feature a next-generation memory module interface that is part of the Joint Electron Device Engineering Council (JEDEC) JESD318 standard. TE CAMM2 Memory Connectors are designed to replace traditional Small Outline Dual In-Line Memory Modules (SODIMMs) in laptops and compact computing devices. These connectors offer improved performance, enhanced thermal efficiency, and higher memory densities compared to previous-generation memory connectors. Applications include high-performance computing, embedded systems and Internet of Things (IoT) devices, automotive, aerospace and defense, medical devices, telecommunications and networking, AI and robotics, and consumer electronics.
-
TE Connectivity CAMM2 Memory ConnectorsFeatures a next-generation memory module interface that is part of the JEDEC JESD318 standard.23-12-2025 -
Amphenol DDR5/LPDDR5 CAMM2 ConnectorsMeets JEDEC standards and features 644 or 666 pins and a 1mm x 1.38mm pitch.04-06-2025 -
Amphenol DDR5 SO-DIMM ConnectorsDelivers high speed and bandwidth at half the size of regular DIMMs, lower power consumption.23-11-2022 -
TE Connectivity DDR5 DIMM SocketsDesigned for high-performance computing and server platforms supporting up to 6.4GT/s in bandwidth.08-11-2022