New EMI Filters / EMI Suppression

TDK EP21 Flat-Wire Common-Mode Chokes are flat-wire double chokes designed for common-mode electromagnetic interference (EMI) filtering. These TDK surface-mount (SMD) chokes feature dimensions of 23.8mm length x 17.7mm width and heights of 21.6mm to 22.3mm. The EP21 series also features space-saving underbody termination and a four-pin design for enhanced mechanical reliability. These flat-wire double chokes can handle rated voltages of 48VAC or 80VDC and rated currents of 20.3A to 35A without derating up to +70°C. The TDK EP21 can be used as common-mode chokes for applications such as DC-DC converters or other low-voltage electromagnetic compatibility (EMC) protection circuits.
-
TDK EP21 Flat-Wire Common-Mode ChokesFlat-wire double chokes designed for common-mode EMI filtering.30-07-2026 -
Niterra AMOBEADS DY Amorphous Ferrite CoresCombines a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure.20-07-2026 -
Spectrum Control Resin Sealed Bolt-In EMI FiltersDesigned for quick installation in tapped or through-holes using the included nut and lock washer.16-07-2026 -
Vishay ICM High-Current SMD Common-Mode ChokesBuilt with a wirewound ferrite construction in a compact package.02-07-2026 -
3M AB3000 EMI AbsorbersMagnetic EMI absorbers for near-field applications from 1GHz to 10GHz.15-06-2026 -
Würth Elektronik High-Voltage Common Mode ChokesHigh-voltage common mode chokes for automotive and power line EMI suppression.05-06-2026 -
Bourns MH1608A High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.01-06-2026 -
Bourns MH3261T High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DC resistance with a rated current of up to 12A.29-05-2026 -
Würth Elektronik Nanocrystalline Common Mode Power Line ChokesHas a nanocrystalline core that exhibits a permeability about 10x higher than ferrite cores.26-05-2026 -
TDK MAF0603GW Noise-Suppression FiltersMeasures only 0.6mm x 0.3mm x 0.3mm (L x W x H), ideal for use in small consumer devices.02-04-2026 -
Vishay ILHB Automotive Multilayer Chip Ferrite BeadsDesigned for effective noise suppression in compact electronic circuits.26-03-2026 -
Pulse Electronics AEC-Q200 CAN/CAN-FD Signal MagneticsRobust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.24-03-2026 -
Würth Elektronik NanoCrystalline WE-FNCS EMI Shielding ProductsDelivers advanced EMI shielding for low- to medium-frequency applications.24-03-2026 -
Fair-Rite 61 Material™ Wireless Charging Ferrite PlatesDesigned to improve the efficiency of wireless power transfer (WPT) systems.18-03-2026 -
Fair-Rite 96 Material™ Wireless Charging Ferrite PlatesOffers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.18-03-2026 -
KEMET High-Performance Common Mode CoilsDesigned with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series.24-02-2026 -
Fair-Rite Oval Ferrite Snap-It® CoresEnables two cables to be run side-by-side, can also be used as filters in inductive circuits.20-01-2026 -
TDK ACM12V-TL05 Common Mode ChokeAEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.20-01-2026 -
TDK B82722V6 HV Common-Mode ChokesCurrent-compensated ring core double chokes with a maximum voltage rating of 1250VDC.19-01-2026 -
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).30-12-2025 -
Fair-Rite Multi-Aperture CoresUsed in suppression applications and in balun (balance-unbalance) and other broadband transformers.22-12-2025 -
TE Connectivity RE100 Series SMD Common Mode ChokesDesigned for 250V applications and effective integration into automated manufacturing processes.05-12-2025 -
Bourns CM4030 Common Mode ChokesOffer an inductance range from 2.90mH to 8.90mH and a current range from 10A to 25A.01-12-2025 -
TE Connectivity RT Series Ferrite Core ChokesFeatures ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.05-11-2025 -
Panasonic EMA0600003B0 FineX Transparent Conductive FilmProvides transparent electromagnetic wave shielding and is available in a roll format with OCA.28-10-2025 -