New Precision Amplifiers

Texas Instruments OPA2486 Operational Amplifier is a 48V, low-noise, wide-bandwidth, low-power, zero-drift operational amplifier. This amplifier offers 5.6MHz gain bandwidth, 15V/µs slew rate, 9.2nV/√Hz low noise, and 0.3µVPP near-zero flicker noise. The OPA2486 operational amplifier provides common-mode and power-supply rejection, which enables high-precision measurements across a variety of operating conditions. This amplifier features a 4.5V to 48V wide operating supply range, 650µA maximum low quiescent current, 5µV input offset voltage (maximum), and 0.025µV/°C input offset voltage drift. The OPA2486 operational amplifier includes a proprietary MUX-friendly input design to enhance performance in multichannel and multiplexed applications. This amplifier is available in industry-standard package as well as micro-size package and operates at -40°C to 125°C temperature range. Typical applications include BBU for 12VDC or 48VDC, CRPS, analog input module, flow transmitter, pressure transmitter, merchant battery charger, and weigh scale.
-
Texas Instruments OPA2486 Operational Amplifier48V, low-noise, wide-bandwidth, low-power, and zero-drift operational amplifier.18-05-2026 -
Texas Instruments OPA4488 Operational Amplifiers48V, wide-bandwidth, low noise, zero-drift, and Mux-friendly operational amplifiers (op amps).18-05-2026 -
Texas Instruments TLV2886 Operational AmplifierLow-noise, wide-bandwidth, zero-drift operational amplifier, with a proprietary MUX-friendly input.18-05-2026 -
Renesas Electronics ISL28x33A Precision CMOS Operational AmplifiersMicropower, chopper-stabilized op amps designed for precision and efficiency in compact spaces.22-04-2026 -
Renesas Electronics Precision Operational AmplifiersAchieve low offset voltages, low noise, and overall high performance at low power.01-10-2025 -
Texas Instruments TLVx888 Zero-Drift Mux-Friendly Op AmpsThese devices are wide-bandwidth, low-noise, and zero-drift op amps.13-02-2025 -
Texas Instruments OPAx383 Zero-Drift Operational AmplifiersA family of precision amplifiers that offer state-of-the-art performance.10-02-2025 -
Analog Devices Inc. ADA4620-1/-2 Precision JFET Op AmpsIdeal for high DC precision and AC performance, and offers a 16.5MHz gain-bandwidth product.28-01-2025 -
Texas Instruments OPAx237 MicroAmplifier™ Op AmpsThese feature a low offset voltage, low quiescent current, low bias current, and wide supply range.05-12-2024 -
Microchip Technology MCP6082x Operational AmplifiersOperate between 2.2V and 5.5V power supply voltage range and -40°C to 125°C temperature range.09-09-2024 -
Microchip Technology MCP6072x Precision Operational AmplifiersOperate on a power supply voltage between 2.2V and 5.5V, and -40°C to 125°C temperature range.09-09-2024 -
Microchip Technology MCP60711/1U/3 10MHz Precision Op AmpsSupplies an operating voltage between 2.2V and 5.5V & extended temperature range of -40°C to +125°C.12-07-2024 -
Analog Devices Inc. ADA4511-2 Rail-to-Rail Input/Output Op AmpsDual-channel, 40V, low-input bias current/-offset voltage, rail-to-rail input/output op amps.14-03-2024 -
STMicroelectronics TSB181/TSB182 Very High Accuracy Op AmpsA very high precision, zero-drift, dual operational amplifier.12-09-2023 -
Diodes Incorporated AS333x Micropower CMOS Op AmplifiersImplements a chopping stabilization technique that eliminates 1/f noise and cross-over distortion.03-07-2023 -
Diodes Incorporated AS333Qx Automotive Micropower CMOS Op AmplifiersAutomotive, high-precision amps designed with a chopping stabilization technique.03-07-2023 -
Texas Instruments OPAx863A Voltage-Feedback AmplifiersLow-power, unity-gain stable, rail-to-rail input & output, voltage-feedback operational amplifiers.01-03-2023 -
Texas Instruments OPAx186 Precision Operational AmplifierA low-power, 24V, rail-to-rail input and output zero-drift operational amplifier.04-11-2022 -
Texas Instruments OPAx328 Operational AmplifiersSingle- & dual-channel precision, low-voltage CMOS op amps optimized for low noise & wide bandwidth.14-10-2022