New Power Factor Correction - PFC

Advanced Energy / Artesyn AIH03ZPFC 1100W Half-Brick Power Factor Correction (PFC) Converters accept a wide 90VAC to 264VAC input and present a unity power factor. Rated at 1100W, the AIH03ZPFC module has a high conversion efficiency of 97.3% minimum at 230VAC and provides a nominal non-isolated output voltage of 390VDC. These Advanced Energy / Artesyn PFC converters feature an industry-standard 2.3" length x 2.4" width in a half-brick form factor and a height of 0.52". The modules have a power density of 383W/in3.
-
Advanced Energy AIH03ZPFC 1100W Half-Brick PFC ConvertersAccepts a wide 90VAC to 264VAC input and presents a unity power factor.05-05-2026 -
NXP Semiconductors TEA2376xT Configurable Interleaved PFC ControllersDigital configurable two-phase interleaved PFC controllers for high-efficiency power supplies.09-04-2024 -
onsemi Heat PumpsThe heat pump stands as a cornerstone of the global shift towards secure and sustainable heating.01-03-2024 -
Infineon Technologies XDPS2221 PFC + Hybrid-Flyback Combo ControllerA highly integrated device, including a multimode PFC controller and hybrid-flyback controller.30-11-2022 -
onsemi NCP1623 CrM Power Factor ControllerOperates in CrM in heavy load conditions and DCM with Frequency Foldback in light load conditions.30-08-2022 -
onsemi NCP1632A CrM Power Factor Controller, InterleavedInterleaving, 2-phase PFC controller designed for Critical Conduction Mode in heavy load conditions.23-08-2022 -
onsemi NCP1681 Totem-Pole Power Factor ControllerCCM/CrM-CCM PFC controller optimized for driving the bridgeless totem pole PFC topology.23-08-2022