New Hand-held Oscilloscopes

B&K Precision 2510B Handheld Digital Storage Oscilloscopes feature 100MHz and 200MHz bandwidth ratings and are suitable for general and power electronics. These 2510B oscilloscopes combine floating measurement and recorder capabilities with a built-in digital multimeter (DMM) in a single portable, lightweight package. Two analog devices are provided by these versatile scopes with a maximum sample rate of 1GSa/s, and the 12Mpts memory depth, sequence mode, and 400,000 waveforms per second (wfm/s) update rate allow users to capture transients and long-term signal behavior. Many useful recording functions are featured, including a scope recorder and trend plot, enabling data logging from the oscilloscope and multimeter inputs. Users can quickly transition from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance due to the built-in 6000-count multimeter. B&K Precision 2510B Handheld Digital Storage Oscilloscopes are suitable for industrial applications, power systems, electronic design, and field test and service.