Bel 3SB Series Cartridge Fuses

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Cartridge Fuses 1,890In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 750 mA Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 642 mOhms
Bel Fuse Cartridge Fuses Fuse 3,003In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 7 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Cartridge Fuses 4,811In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 6 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Bel Fuse Cartridge Fuses 1,843In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 1 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 374 mOhms
Bel Fuse Cartridge Fuses 1,545In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 1.25 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 248 mOhms
Bel Fuse Cartridge Fuses 968In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 1.6 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 155 mOhms
Bel Fuse Cartridge Fuses 1,280In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 12 A Time Delay / Slow Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Cartridge Fuses 2,235In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 15 A Time Delay / Slow Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms
Bel Fuse Cartridge Fuses Fuse 930In Stock
2,000Expected 16-04-2026
Min.: 1
Mult.: 1

3SB Glass Fuses 2 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 115 mOhms
Bel Fuse Cartridge Fuses 331In Stock
2,000Expected 09-04-2026
Min.: 1
Mult.: 1

3SB Glass Fuses 2.5 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 79 mOhms
Bel Fuse Cartridge Fuses Fuse 2,065In Stock
3,000Expected 02-04-2026
Min.: 1
Mult.: 1

3SB Glass Fuses 3 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 58 Ohms
Bel Fuse Cartridge Fuses 2,252In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 4 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 39 mOhms
Bel Fuse Cartridge Fuses Fuse 3,287In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 5 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 29 mOhms
Bel Fuse Cartridge Fuses 1,189In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 500 mA Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.38 Ohms
Bel Fuse Cartridge Fuses 1,108In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 8 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Cartridge Fuses
1,733Expected 14-04-2026
Min.: 1
Mult.: 1

3SB Glass Fuses 10 A Time Delay / Slow Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 10 mOhms