3216FF Series Surface Mount Fuses

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 3,736In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 2,758In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 3,256In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse 2,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 6.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 8.6 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse 1,423In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 170 mOhms
Eaton Electronics Surface Mount Fuses 24VAC ISA FAST Acting 3216FF 4,038In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.1 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 2,651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 25 A 24 VDC 250 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.4 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 3,677In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 30 A 24 VDC 300 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.2 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse 10,154In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 119 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 2A Fast Acting Chip Fuse 6,325In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 0.083333333 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 66 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse 2,675In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 65 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 46 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse 4,769In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 250 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse 3,637In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse 11,968In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 0.208333333 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 14 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .5A Fast Acting Chip Fuse 2,832In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 24VAC 20A Fast Acting 3216FF 40In Stock
3,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 20 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse 1,423In Stock
9,000Expected 23-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 0.125 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 36 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse 485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 4.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse 2,338In Stock
3,000Expected 07-07-2026
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 0.291666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse 58In Stock
6,000Expected 28-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 540 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse
11,800On Order
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 0.041666667 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 219 mOhms
Eaton Electronics Surface Mount Fuses 32VADC .75A Fast Acting Chip Fuse Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
3216FF Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A 1206 (3216 metric) AEC-Q100 Reel 750 mOhms