Cartridge Fuses

 Cartridge Fuses
Cartridge Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for cartridge fuse manufacturers including Bel, Eaton, Littelfuse, Schurter & more.
More...

Please view our large selection of cartridge fuses below.
Results: 10,282
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 5A 500VAC 3AB CARTRIDGE 724In Stock
Min.: 1
Mult.: 1

514 Ceramic Fuses 5 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 500 VAC 5 kA at 500 VAC Holder / Clip Clip - 55 C + 125 C Bulk 63.6 mOhms
Littelfuse Cartridge Fuses 500Vac 450Vdc 5x20 TL 5A 603In Stock
Min.: 1
Mult.: 1

977 Ceramic Fuses 5 A Time Delay / Slow Blow 5 mm x 20 mm 500 VAC 450 VDC 100 A at 500 VAC Holder / Clip Clip - 55 C + 125 C Bulk 11.9 mOhms
Littelfuse Cartridge Fuses 500Vac 450Vdc 5x20 TL 3.15A 1,112In Stock
Min.: 1
Mult.: 1

977 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 500 VAC 450 VDC 200 A at 450 VDC Holder / Clip Clip - 55 C + 125 C Bulk 27.5 mOhms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 4,223In Stock
Min.: 1
Mult.: 1

213 Glass Fuses 250 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 1.0495 Ohms
Littelfuse Cartridge Fuses 250V 3.15A Slo-Blo 1,753In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 880 mOhms
Littelfuse Cartridge Fuses 250V .063A Time Lag (Slo-Blo) 1,099In Stock
Min.: 1
Mult.: 1

218 Glass Fuses 63 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 63 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 7.6 mOhms
Littelfuse Cartridge Fuses 250V .1A Fast Acting 3AG 1,061In Stock
Min.: 1
Mult.: 1

312 Glass Fuses 100 mA Fast Blow 3AG (6.3 mm x 32 mm) 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 11.28 Ohms
Littelfuse Cartridge Fuses 250V FA 3AB 50MM LEAD RoHS 30A Pigtail version 3,940In Stock
Min.: 1
Mult.: 1

314 Ceramic Fuses 30 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 400 A at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 1.83 mOhms
Littelfuse Cartridge Fuses 650VDC 5A Cartridge Fuse 891In Stock
Min.: 1
Mult.: 1

507 Ceramic Fuses 5 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 650 VDC 150 A at 650 VAC Holder / Clip Clip - 55 C + 125 C Bulk 42 mOhms
Littelfuse Cartridge Fuses 1KV BOLT DOWN TERMINAL 20A 219In Stock
Min.: 1
Mult.: 1

828 Glass Fuses 20 A Medium / Normal Blow 1 kVDC 10 kA at 1000 VDC Board Mount Bolt Down - 55 C + 125 C Tray 4.9 mOhms
Littelfuse Cartridge Fuses 500Vac 450Vdc 5x20 TL PT 12A 1,090In Stock
Min.: 1
Mult.: 1

977 Ceramic Fuses 12 A Time Delay / Slow Blow 5 mm x 20 mm 500 VAC 450 VDC 200 A at 450 VDC Board Mount Axial - 55 C + 125 C Bulk 5.8 mOhms
Littelfuse Cartridge Fuses 250V 125mA TL HBC 1,074In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 125 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 11.4455 Ohms
Littelfuse Cartridge Fuses 250V 12A IEC PT TD HBC 1,737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

215 Ceramic Fuses 12 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 6.1 mOhms
Littelfuse Cartridge Fuses 250V .63A Fast Acting 1,927In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 630 mA Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 465 mOhms
Littelfuse Cartridge Fuses 250V 4A Fast Acting 2,799In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 4 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 24.65 mOhms
Littelfuse Cartridge Fuses 250V .100A 5X20 TL EBC 1,995In Stock
Min.: 1
Mult.: 1

219XA Glass Fuses 100 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 150 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6.018 Ohms
Littelfuse Cartridge Fuses 250V 1.5A Slo-Blo 2,870In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 197.5 mOhms
Littelfuse Cartridge Fuses 500V 16A 3AB PT PB-FREE 1,448In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 16 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 20 kA at 500 VDC Board Mount Axial - 55 C + 125 C Bulk 8.7 mOhms
Littelfuse Cartridge Fuses 500V 25A 3AB PT PB-FREE 3,044In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 25 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 20 kA at 500 VDC Board Mount Axial - 55 C + 125 C Bulk 5.1 mOhms
Littelfuse Cartridge Fuses 650VDC 2A Cartridge Fuse 796In Stock
Min.: 1
Mult.: 1

507 Ceramic Fuses 1 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 650 VDC 150 A at 650 VAC Holder / Clip Clip - 55 C + 125 C Bulk 115 mOhms
Littelfuse Cartridge Fuses 250V 16A TL HBC 1,920In Stock
Min.: 1
Mult.: 1
Reel: 1,000

215 Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 500 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 70.65 mOhms
Littelfuse Cartridge Fuses 250V 2.5A Fast Acting 2,078In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 58.4 mOhms
Littelfuse Cartridge Fuses 500V 30A Thru-Hole RoHS 683In Stock
Min.: 1
Mult.: 1

526 Glass Fuses 30 A Fast Blow 500 VAC 500 VDC 10 kA at 500 VAC/VDC Board Mount Radial - 55 C + 125 C Tray 2.8 uOhms
Littelfuse Cartridge Fuses 500V 40A Bolt-Down RoHS 241In Stock
Min.: 1
Mult.: 1

526 Glass Fuses 30 A Fast Blow 500 VAC 500 VDC 10 kA at 500 VAC/VDC Stud Bolt Down - 55 C + 125 C Tray 2.8 uOhms
Littelfuse Cartridge Fuses 250 V 0.315A 5x20mm Fast Acting 3,472In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 315 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 880 mOhms