Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
KYOCERA AVX Surface Mount Fuses 1206 0.2AMPS SMD 4,223In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses .2A 35V FAST ACTING 36,243In Stock
Min.: 1
Mult.: 1
Reel: 20,000

SF-0402FP-F Surface Mount Fuses Fast Blow 200 mA 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 600 mOhms
Bourns Surface Mount Fuses 1.25A Fast Act Prec 0603 SinglFuse 13,032In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603FP-F Surface Mount Fuses Fast Blow 1.25 A 35 VAC 65 VDC 35 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 48 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 8,499In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 80 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses .5A Slow Blow 1206 SinglFuse 8,352In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 730 mOhms
Bourns Surface Mount Fuses 15A Slow Blow 1206 SinglFuse 10,406In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 15 A 125 VAC 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 1206 SinglFuse 9,832In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 2410 Fast-Acting Tube 25A 10,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410F-T Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 65 VDC 50 A at 65 VAC, 50 A at 65 VDC, 300 A at 24 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2 mOhms
Bourns Surface Mount Fuses 15A 65V FAST ACTING 10,454In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FA-W Surface Mount Fuses Fast Blow 15 A 65 VDC 50 A at 65 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 3.7 mOhms
Bourns Surface Mount Fuses 4A 125V FAST ACTING 8,587In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FP-W Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.2 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.75A 8,207In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 166.6 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 1A 6,867In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 107.9 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 4A 1,386In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 260C .750A SMF NANO CLIP VFA 1,675In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245.8 mOhms
Littelfuse Surface Mount Fuses 3.5A 250V FAST ACTING 2,697In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422A Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 32V .375A 0402 Very Fast Acting 7,749In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 193 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 8,126In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V .375A FA 0603 2,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200 3,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 5,088In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.405 Ohms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 4,068In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms
KYOCERA AVX Surface Mount Fuses 0402 150mA fuse 32,544In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0.25A SMD 5,981In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 2A SMD 5,455In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 14V 15A 5,251In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape