Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,287
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21,415In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 7,835In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0093ohms 464 NANO2 1,799In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 6.3 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.3 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0603 SinglFuse 5,338In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603F Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 45 mOhms
Bourns Surface Mount Fuses 3.15A Fast Acting 0603 SinglFuse 5,361In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603F Surface Mount Fuses Fast Blow 3.15 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 19 mOhms
Panasonic Surface Mount Fuses 4A 0603 micro chip 8,668In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RE Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Vishay / Beyschlag Surface Mount Fuses 63V 630mA Fast Act 1,560In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MFU Surface Mount Fuses Fast Blow 630 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 450 mOhms
Vishay / Beyschlag Surface Mount Fuses 2.5A 32volts Very quick acting 2,588In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MFU Surface Mount Fuses Fast Blow 2.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 49 mOhms
Bourns Surface Mount Fuses 0.7A Slow Blow 0603 Singlfuse 4,056In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 700 mA 35 VAC 32 VDC 50 A at 35 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 148 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 8A 2,861In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0685P Surface Mount Ceramic Fuses Fast Blow 8 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Bel Fuse Surface Mount Fuses SMD 2410 Fuse Slow Blow 20A 2,358In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0ACA Surface Mount Ceramic Fuses Time Delay / Slow Blow 20 A 72 VDC 500 A at 72 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 579In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 19,774In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402FP Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 380 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12,898In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses .5A 63V FAST ACTING 5,723In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 527.5 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 1.5A 3,446In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 150 Ohms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 7A 2,727In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 9.5 Ohms
Littelfuse Surface Mount Fuses 250VAC 2.5A .026ohms 465 NANO2 1,440In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bourns Surface Mount Fuses 1.6A Fast Acting 0402 SinglFuse 19,416In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402F Surface Mount Fuses Fast Blow 1.6 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 46 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 8A Slow 1206 3.2mm X 1.6mm 2,380In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 8 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.3 mOhms
Bel Fuse Surface Mount Fuses 750mA 350 VAC 72 VCD 5,368In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 750 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 2.5A 350 VAC 72 VCD 4,800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 5,541In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 5A 1,224In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 17 mOhms
Bourns Surface Mount Fuses 0.8A Fast Acting 0603 SinglFuse 5,584In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603F Surface Mount Fuses Fast Blow 800 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 115 mOhms