Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1,620In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 1,920In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422A Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 1,485In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse Surface Mount Fuses 63V 1.5 A FA SLIM 3,134In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 Low Profile 1,976In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Bourns Surface Mount Fuses 4A High-inrush 0603 SinglFuse 4,455In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 4 A 35 VAC 35 VDC 35 A at 35 VAC, 35 A at 35 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bourns Surface Mount Fuses 0603 Slow-Blow Multilayer 2A Auto 1,689In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 35 VDC 50 A at 35 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 67 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 4,577In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206HI-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 65 mOhms
Bourns Surface Mount Fuses 3.15A 125V FAST ACTING 5,638In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FP-W Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 23.2 mOhms
Bourns Surface Mount Fuses 1.25A 250V TIME DELAY 2,250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SF-3812SP-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 200 A at 250 VAC, 100 A at 250 VDC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 105 mOhms
Schurter Surface Mount Fuses FAST ACTING 125VAC HCF 15A SOLD PER PC 288In Stock
Min.: 1
Mult.: 1

HCF Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 200 A at 125 VAC, 500 A at 125 VDC 8 mm x 5 mm - 50 C + 125 C 4.3 mOhms
Schurter Surface Mount Fuses MGA 125V 2A 1,104In Stock
Min.: 1
Mult.: 1
Reel: 750

MGA Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 6A 616In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1350HV Surface Mount Fuses Fast Blow 6 A 350 VAC 400 VDC 200 A - 40 C + 125 C Reel, Cut Tape, MouseReel 16.3 mOhms
Schurter Surface Mount Fuses UMF 250, 2 A 250 VAC, 125 VDC 3,954In Stock
Min.: 1
Mult.: 1
Reel: 2,000

UMF 250 Surface Mount Fuses Fast Blow 2 A 250 VAC 125 VDC 100 A at 250 VAC, 100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 40mA, TR500 317In Stock
Min.: 1
Mult.: 1
Reel: 500
C308F Ceramic Fuses Fast Blow 40 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 14.2 Ohms
Eaton Electronics Surface Mount Fuses 1206, 20A CHIP FUSE 4,375In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING 3,649In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402FP Surface Mount Fuses Fast Blow 4 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 4,191In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 13 mOhms
Schurter Surface Mount Fuses UMT-H FUSE 400mA T 2,588In Stock
Min.: 1
Mult.: 1
Reel: 1,500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 400 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USF 1206 500mA 18,894In Stock
Min.: 1
Mult.: 1
Reel: 5,000

USF 1206 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 125mA, TR500 1,643In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.2 Ohms
Eaton Electronics Surface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC 514In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 5.1 Ohms
Eaton Electronics Surface Mount Fuses 1206, 12A CHIP FUSE 3,187In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.7 mOhms
Schurter Surface Mount Fuses UMT-H FUSE 160mA T 3,615In Stock
Min.: 1
Mult.: 1
Reel: 1,500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 160 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 3,736In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms