Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,292
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 2A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 2 A 32 VDC 0603 - 25 C + 125 C 32 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 3A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 3 A 32 VDC 0603 - 25 C + 125 C 20 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 4A Sn Tape&Reel 4,990In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 4 A 32 VDC 0603 - 25 C + 125 C 13 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 5A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 5 A 32 VDC 0603 - 25 C + 125 C 10 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0603 50V 0.5A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 500 mA 50 VDC 0603 - 25 C + 125 C 260 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 1206 32V 5A Sn Tape&Reel 4,989In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 5 A 32 VDC 1206 - 25 C + 125 C 13 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 1206 63V 1A Sn Tape&Reel 4,947In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 1 A 63 VDC 1206 - 25 C + 125 C 145.5 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 1206 63V 1.5A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 1.5 A 63 VDC 1206 - 25 C + 125 C 83 mOhms
Eaton Electronics Surface Mount Fuses 1206, 20A CHIP FUSE 4,375In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING 3,649In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402FP Surface Mount Fuses Fast Blow 4 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 4,191In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 13 mOhms
Schurter Surface Mount Fuses UMT-H FUSE 400mA T 2,588In Stock
Min.: 1
Mult.: 1
Reel: 1,500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 400 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USF 1206 500mA 18,894In Stock
Min.: 1
Mult.: 1
Reel: 5,000

USF 1206 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING 4,541In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402FP Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Schurter Surface Mount Fuses OMF 63 FUSE 10A F 5,489In Stock
Min.: 1
Mult.: 1
Reel: 3,000
OMF 63 Surface Mount Fuses Fast Blow 10 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMF 250 FUSE 500mA F SMT 4,141In Stock
Min.: 1
Mult.: 1
Reel: 2,000

UMF 250 Surface Mount Fuses Fast Blow 500 mA 250 VAC 125 VDC 200 A at 250 VAC, 200 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 125mA, TR500 1,643In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.2 Ohms
Eaton Electronics Surface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC 514In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 5.1 Ohms
Eaton Electronics Surface Mount Fuses 1A TR Chip Fuse 4,315In Stock
Min.: 1
Mult.: 1
Reel: 5,000

CC06H Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 225 mOhms
Eaton Electronics Surface Mount Fuses 1206, 12A CHIP FUSE 3,177In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.7 mOhms
Schurter Surface Mount Fuses UMT-H FUSE 160mA T 3,585In Stock
Min.: 1
Mult.: 1
Reel: 1,500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 160 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 160mA 250V FA 3x8.4mm CERAMIC 894In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 160 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.05 Ohms
KYOCERA AVX Surface Mount Fuses 0805 2.5amp 0.12ohm SMD 2,644In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
Accu-Guard Surface Mount Fuses Fast Blow 2.5 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.25amp 0.75ohm SMD 2,860In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
KYOCERA AVX Surface Mount Fuses 0805 3amp 0.08ohm SM D 2,595In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms