XL Computer-On-Modules - COM

Results: 1,558
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Computer-On-Modules - COM N97 12W 4C LPDDR5 8G eMMC 32G COMe Mini
5In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N97 8 GB 4.75 V to 20 V I2C 0 C + 60 C
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor
5In Stock
Min.: 1
Mult.: 1

COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
Advantech Computer-On-Modules - COM Intel i7-13800HRE 64GLPDDR5 1TBNVME COMe
1In Stock
Min.: 1
Mult.: 1

COM Express Intel Core i7-13800HRE 2.5 GHz 24 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
Advantech Computer-On-Modules - COM N97 12W 4C DDR5 32G COMe Compact
3In Stock
Min.: 1
Mult.: 1

COM Express Intel N97 2 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
ADLINK Technology Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 4GB GDDR6, PCIe x4 GEN4
2In Stock
Min.: 1
Mult.: 1

MXM 3.1 Type A NVIDIA GA107-950 GPU PCIe 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM EGX-MXM-A4500-8GB-80W/Adlink logo
1In Stock
Min.: 1
Mult.: 1

Intel Xeon W-11865MLE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM i7-155H 45W 14C DDR5 COMe Basic
1In Stock
Min.: 1
Mult.: 1

COM Express Intel 1.4 GHz 24 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs
2In Stock
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3845 BAY TRAIL
4In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC.
19In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
ADLINK Technology Computer-On-Modules - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz
18In Stock
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 2 GHz 48 GB 12 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
803In Stock
Min.: 1
Mult.: 1
Max.: 863

SO-DIMM NXP i.MX 8M 1.6 GHz 1 GB 0 GB 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3827 2GB
40In Stock
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
47In Stock
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX537 800 MHz 512 MB 3.1 V to 5.5 V CAN, I2C, UART - 40 C + 85 C 67.6 mm x 31 mm x 3.6 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 with MediaTek Genio 1200 platform 8 GB LPDDR4X 64 GB UFS 0C to 60C
3In Stock
Min.: 1
Mult.: 1

256 kB 5 VDC SPI 0 C + 60 C
Advantech Computer-On-Modules - COM A2 NXP iMX8M Quad 13GHz, -40-85C
1In Stock
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe Eval Carrier2 T6 5mm
2In Stock
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i3-7100U dual core processor with 2.4GHz, 3MB Intel Smart Cache , GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U).
19In Stock
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i3-7100U Integrated PCH-LP 2.4 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface
92In Stock
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Integrated PCH-LP 2 GHz 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe mini Passive Uni Cooler (w/o HSP)
231In Stock
Min.: 1
Mult.: 1
congatec conga-QA3/E3845-4G eMMC16
congatec Computer-On-Modules - COM Q7 INTEL ATOM E3845 BAY TRAIL COM TEMP
10In Stock
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1606G 2-core processor with 2.6 GHz up to 3.5 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr
14In Stock
Min.: 1
Mult.: 1

COM Express Type 6 AMD Integrated SoC 3.5 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
16In Stock
Min.: 1
Mult.: 1
Max.: 16
SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bKL6 i3-7102E CM238
2In Stock
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3 CM238 2.1 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, SATA, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM LEC-iMX8M-Q-4G-32G-ERSMARC Short Size Module with Quad Core NXP i.MX8M, 4 GB DDR3L, 32 GB eMMC, 40C to 85C
7In Stock
Min.: 1
Mult.: 1