HMI Displays & Panel PCs

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 15.6" Full HD, 512MB, 8GB (EMMC), Seria lx3, Dual Ethernet
2In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 FHD LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1920 x 1080 15.6 in 0 C + 50 C
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS
1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS
1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs 21.5" Touchscreen Comp w/Intel N97 CPU, 8GB RAM, 128GB SSD, Wifi, US pwr
3In Stock
Min.: 1
Mult.: 1

8 GB
Advantech HMI Displays & Panel PCs 133",PCAP,RK3568,4G/64G,dual FHD,BC&MSR
3In Stock
2Expected 08-07-2026
Min.: 1
Mult.: 1

Capacitive Rockchip ARM Cortex A55 FHD LCD 5 Hz to 500 Hz 24 VDC USB 1920 x 1080 13.3 in 0 C + 40 C 171.5 mm x 170 mm x 305 mm
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V
6In Stock
Min.: 1
Mult.: 1

Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with Celeron J6412
2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel

Advantech HMI Displays & Panel PCs 15" XGA WT Ind. Monitor w/ Resistive TS
7In Stock
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 310 mm x 70 mm
Advantech HMI Displays & Panel PCs 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E
21In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WQVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 480 x 272 4.3 in - 10 C + 60 C 129 mm x 103 mm x 31.3 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm

Advantech HMI Displays & Panel PCs 12.1" XGA Ind Monitor w/Resistive TS (VG 9In Stock
Min.: 1
Mult.: 1

Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor w/ Resistive TS (HD
4In Stock
Min.: 1
Mult.: 1
Industrial Monitor 100 VAC to 240 VAC, 12 VDC HDMI 1024 x 768 15 in 0 C + 50 C 392.3 mm x 313.6 mm x 51.2 mm
Advantech HMI Displays & Panel PCs 11.6" PPC w/RK3399,4GB DDR,32GB EMMC,And
1In Stock
Min.: 1
Mult.: 1

Rockchip
Advantech HMI Displays & Panel PCs 10.1"Pcap,N4200,2G RAM,Black
3In Stock
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 40 C 251 mm x 170 mm x 32.5 mm
Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor, Res Touch, SS beze
4In Stock
Min.: 1
Mult.: 1
Resistive 24 V USB 1024 x 768 15 in - 20 C + 60 C 405.3 mm x 329.4 mm x 59.3 mm
Advantech HMI Displays & Panel PCs 8" SVGA, 64MB, 128MB(NAND),Serialx3,Ethe
2In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC SVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 600 8 in - 10 C + 60 C 233 mm x 176 mm x 43.3 mm
Advantech HMI Displays & Panel PCs 8" WSVGA, 512MB, 8GB (EMMC), Serial x3, Dual Ethernet
5In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 WSVGA TFT LCD 8 GB 512 MB 24 VDC Ethernet, RS-232, RS-422, RS-485, USB 1024 x 600 8 in - 10 C + 55 C
Advantech HMI Displays & Panel PCs 10.1" WXGA, 512MB, 8GB (EMMC), Serial x3, Dual Ethernet
4In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM Cortex-A35 WXGA LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1280 x 800 10.1 in - 10 C + 60 C
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Celeron J1900, 4GB RA
1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel Celeron J1900 2 GHz 2 GB 0 GB 2 MB 12 V to 24 V 0 C + 40 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Pentium N4200, 4GB RA
1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V Audio, Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 45 C 265.4 mm x 182.4 mm x 39.55 mm

Advantech HMI Displays & Panel PCs 15.6" Res,J1900,4G RAM,Black
1In Stock
Min.: 1
Mult.: 1

Intel Celeron J1900 2 GHz 4 GB 0 GB 2 MB 12 V to 30 V 0 C + 40 C 402 mm x 260 mm x 39.7 mm
Advantech HMI Displays & Panel PCs 15.6" WXGA Ind. Monitor, w/ PCAP touch (
3In Stock
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1366 x 768 15.6 in 0 C + 50 C 419.7 mm x 269 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10
1In Stock
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
Advantech AMO-D003E
Advantech HMI Displays & Panel PCs MIOe-733 HDMI for ARK-3530/3520L/2250L 2In Stock
Min.: 1
Mult.: 1

Advantech HMI Displays & Panel PCs TPC-1551T(B), 1500 tags, 128G SSD, Win10
1In Stock
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom XGA TFT LCD 1.91 GHz 4 GB 24 V LAN, RS-232, RS-422, RS-485, USB 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 55.9 mm