Single Board Computers

 Single Board Computers
Single Board Computers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many single board computer manufacturers including AAEON, Beagleboard, congatec, DFRobot, Digi International, Raspberry Pi, Seeed Studio & more.   
More...

Please view our large selection of single board computers below.
Results: 1,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IEI Single Board Computers The factory is currently not accepting orders for this product.
3In Stock
Min.: 1
Mult.: 1
Max.: 3

Intel Atom x7835RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
EDATEC Single Board Computers CM0 NANO SBC CM0100008 1GHz quad-core Cortex-A53 512MB RAM8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna
3In Stock
14Expected 20-04-2026
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
IBASE Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot
4In Stock
Min.: 1
Mult.: 1

2.5 in ARM ARM Cortex-A55, ARM-Cortex-M33 ARM Cortex-A55, ARM-Cortex-M33 1.7 GHz 12 V, 24 V CAN, I2C, UART, USB - 40 C + 85 C 100 mm x 72 mm
EDATEC Single Board Computers CM0 NANO SBC CM0100000 1GHz quad-core Cortex-A53 512MB RAM micro-SD Slot HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna
5In Stock
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
IEI Single Board Computers The factory is currently not accepting orders for this product.
2In Stock
2Expected 14-05-2026
Min.: 1
Mult.: 1
Max.: 2

Intel Alder Lake-N N97 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
AAEON UP Single Board Computers UP Xtreme board with i5-8365UE. Onboard LPDDR4 8GB. Onboard 64GB EMMC
33In Stock
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Core 125H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
AAEON UP Single Board Computers UP Xtreme board with i7-8665UE. Onboard LPDDR4 16GB. Onboard 32GB EMMC
107In Stock
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Intel Core 155H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
SiFive Single Board Computers RISC-V Linux Application Development Platform
51In Stock
Min.: 1
Mult.: 1

Seeed Studio Single Board Computers reComputer J1010 -Edge AI Device with Jetson Nano module, M.2 Key E Slot, Type-C connectors, Aluminium case, pre-installed JetPack System
108In Stock
Min.: 1
Mult.: 1

NVIDIA Jetson Nano CUDA 1.43 GHz 5 V CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video 130 mm x 120 mm x 50 mm
Seeed Studio Single Board Computers reComputer J2022-Edge AI Device with Jetson Xavier NX 16GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System
53In Stock
Min.: 1
Mult.: 1

DP, Ethernet, HDMI, M.2, MIPI-CSI-2, USB 3.1, USB Type-C, Video 69.6 mm x 45 mm
BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Alder Lake N 3.5 in Intel Intel N97 4 Core 3.6 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm
Advantech Single Board Computers BT-I E3825 A2 PC104+/VGA+LVDS/6USD/3COM
7In Stock
Min.: 1
Mult.: 1

IEI Single Board Computers The factory is currently not accepting orders for this product.
1In Stock
Min.: 1
Mult.: 1
Max.: 1


Advantech Single Board Computers BT-I E3825 PCI104 2G RAM/VGA+LVDS

PCM-9365 3.5 in Intel Atom E3825 Atom E3825 1.33 GHz 4 GB 2 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
AAEON UP Single Board Computers UP SQUARED Board with colour box packing, Apollo Lake . Intel N4200 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0
65In Stock
140On Order
Min.: 1
Mult.: 1

UP Intel Pentium N4200 Pentium N4200 2.5 GHz 8 GB 4 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box
IEI Single Board Computers The factory is currently not accepting orders for this product.
14In Stock
Min.: 1
Mult.: 1
Max.: 14

PICMG 1.3 Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 3.2 GHz 2.5 GB 3.3 V, 5 V, 12 V M.2, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB Type-C + 60 C 338 mm x 126 mm

AAEON UP Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake. Intel N3350 (F1). 2GB DDR4, 32GB eMMC. Rev A1. 0
87In Stock
140Expected 24-07-2026
Min.: 1
Mult.: 1

UP Intel Celeron N3350 Celeron N3350 2.4 GHz 4 GB 2 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box

AAEON UP Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake. Intel N4200(F1). 8GB DDR4, 128GB eMMC. Rev A1. 0
218In Stock
Min.: 1
Mult.: 1

UP Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box
BeagleBoard by Seeed Studio Single Board Computers BeagleBone AI-64
644In Stock
Min.: 1
Mult.: 1

AI BeagleBone AI
ADLINK Technology Single Board Computers CORE MODULE INTEL ATOM E3845 BAY TRAIL
25In Stock
Min.: 1
Mult.: 1

CM3-BT4 PCI/104 Intel Atom E3845 Atom E3845 1.91 GHz 4 GB 0 GB 5 V Ethernet, GPIO, RS-232/422, SATA, USB 2.0, VGA 0 C + 60 C 96 mm x 90 mm
IBASE Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
IEI Single Board Computers The factory is currently not accepting orders for this product.
6In Stock
Min.: 1
Mult.: 1
Max.: 6

Mini-ITX Intel Core i5-1145G7E Core i5-1145G7E 3.2 GHz 64 GB 9 V to 36 V DP, HDMI, PCIe, SATA + 50 C 170 mm x 170 mm
StereoLabs Single Board Computers Zed Box Orin NX 16GB Orin 16GB, 256GB, GMSL2, GPS
2In Stock
Min.: 1
Mult.: 1

ZED Box 0 C + 50 C 127 mm x 92 mm x 71 mm
Adafruit Single Board Computers Raspberry Pi 400 Desktop - Computer Only
242In Stock
Min.: 1
Mult.: 1
Raspberry Pi 400 Broadcom BCM2711 ARM1176JZF-S 1.8 GHz 4 GB 4 GB 5 V Ethernet, micro HDMI, USB 2.0, USB 3.0, USB Type-C

Advantech Single Board Computers BT-M N2930 PCI104 4G RAM/VGA+LVDS, -40-8
3In Stock
Min.: 1
Mult.: 1

PCM-9365 3.5 in Intel Celeron N2930 Celeron N2930 1.83 GHz 4 GB 4 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm