Single Board Computers

 Single Board Computers
Single Board Computers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many single board computer manufacturers including AAEON, Beagleboard, congatec, DFRobot, Digi International, Raspberry Pi, Seeed Studio & more.   
More...

Please view our large selection of single board computers below.
Results: 1,202
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digi Single Board Computers Connect Core 6UL SBC i.MX6Ul-2 Pico-ITX
15In Stock
Min.: 1
Mult.: 1

ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, I2C, JTAG, LVDS, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi - 40 C + 85 C 100 mm x 72 mm
microbit MEFV2S
microbit Single Board Computers BBC Micro:bit v2 Board
132In Stock
Min.: 1
Mult.: 1
Nordic Semiconductor nRF52833 ARM Cortex M4 64 MHz 0 GB 0 GB 1.8 V to 3.6 V I2C, SPI, USB - 40 C + 105 C 51.6 mm x 42 mm
UDOO Single Board Computers UDOO BOLT V3
UDOO AMD APU V1202B APU V1202B 2.3 GHz 32 GB 0 GB 19 V Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C 120 mm x 120 mm
MYIR Single Board Computers Z-turn Board V2 (7020) with accessories, commercial
35In Stock
Min.: 1
Mult.: 1

Xilinx Series 5 V UART, USB 102 mm x 63 mm x 1.6 mm
GIGAIPC Single Board Computers QBiP-6412A 3.5 SubCompact Embedded Motherboard with Intel Celeron J6412 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 4 x USB 3.2 Gen 1, 2 x USB 2.0
7In Stock
Min.: 1
Mult.: 1

3.5 in Intel Celeron J6412 Celeron J6412 2.6 GHz 9 V to 36 V USB 0 C + 60 C
IBASE Single Board Computers ITX, AMD Ryzen V2748 QC APU (2.9GHz/4.25GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, 4x DisplayPort (1.4), COMx4, SATAIIIx 1, PCIe(8x) x1, M.2x 3(E2230+M2280+ B3052), Supporting EuP/ErP,TPM2.0 (RoHS2)
1In Stock
Min.: 1
Mult.: 1

MI989 AMD Ryzen V2748 Ryzen V2748 2.9 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, RS-232, USB 0 C + 60 C 170 mm x 170 mm
Western Design Center (WDC) Single Board Computers 65xxcelr8r Board w/ W65C265S MCU
7In Stock
Min.: 1
Mult.: 1
W65C265S Western Design Center W65C265S W65C265S 3.6864 MHz 0 GB 0 GB 5 V Serial 82.55 mm x 63.5 mm
Advantech Single Board Computers intel BYT Atom E3825 1.33GHz, 3.5" MIO
2In Stock
2Expected 05-05-2026
Min.: 1
Mult.: 1

MIO-5251 3.5 in Intel Atom E3825 Atom E3825 1.33 GHz 8 GB 0 GB 12 V Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
MYIR Single Board Computers Zynq-7020, 1GB DDR3, 16MB SPI Flash, commercial
86In Stock
Min.: 1
Mult.: 1

Xilinx Series XC7Z020-2CLG400 ARM Cortex A9 766 MHz 5 V CAN, Ethernet, HDMI, UART, USB, USB 2.0 OTG 102 mm x 63 mm x 1.6 mm
Advantech Single Board Computers MIO-5251 J1900 -40 85C, 3.5" SBC
1In Stock
Min.: 1
Mult.: 1
MIO-5251 3.5 in Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA - 40 C + 85 C 146 mm x 102 mm
Advantech Single Board Computers LGA 1151 ATX Server Board C246 GbEx2
5In Stock
Min.: 1
Mult.: 1

ASMB-786 ATX Intel Core i3/i5/i7, Xeon E Core i3/i5/i7, Xeon E 64 GB 0 GB 12 V Ethernet, PCIe, Serial, USB 0 C + 60 C 304.8 mm x 244 mm

Advantech Single Board Computers LGA 1151 ATX Server Board GbEx4
2In Stock
Min.: 1
Mult.: 1

ASMB-785 ATX 64 GB 0 GB 0 C + 60 C
Western Design Center (WDC) Single Board Computers MENSCH MCU Microcomputer
1In Stock
Min.: 1
Mult.: 1

W65C265S Western Design Center W65C265S W65C265S 3.6864 MHz 0 GB 0 GB 3.3 V/5 V Serial 57.15 mm x 31.75 mm Bulk
IBASE Single Board Computers AMD Ryzen Embedded R1000 3.5" SBC
1In Stock
Min.: 1
Mult.: 1

IB918F 3.5 in AMD APU R1606G APU R1606G 2 GHz to 3.6 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
iWave Global Single Board Computers i.MX 8M Mini Quad SBC with 2GB LPDDR4, 16GB eMMC, 2xETH, Wi-Fi, BT - boot code with Heatsink & 12V, 2A Power Adapter
2In Stock
Min.: 1
Mult.: 1

iW-G34S Pico-ITX NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 1.6 GHz 4 GB 2 GB 12 V Audio, HDMI, MIPI - 40 C + 85 C 100 mm x 72 mm
IEI Single Board Computers The factory is currently not accepting orders for this product.
1In Stock
Min.: 1
Mult.: 1
Max.: 1

Kontron Single Board Computers Intel Core i5-1145G7E, w/ B2B connector, w/ vPro
1In Stock
Min.: 1
Mult.: 1

Intel Core i5-1145G7E Core i5-1145GRE 12 V I2C, PCIe, UART 0 C + 60 C 146 mm x 105 mm
IEI Single Board Computers The factory is currently not accepting orders for this product.
4In Stock
Min.: 1
Mult.: 1
Max.: 4

Intel Atom x7433RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk

Arduino Single Board Computers 2 GB RAM, 16 GB On-Board Storage Single-Board Computer
2,071In Stock
Min.: 1
Mult.: 1

UNO Q Qualcomm, STMicroelectronics ARM Cortex A53, ARM Cortex M33 160 MHz, 2 GHz 2 GB 7 V to 24 V I2C, SPI - 10 C + 60 C 68.58 mm x 53.34 mm Bulk

Arduino Single Board Computers Arduino Uno Q 4G RAM 32GB
5,410In Stock
Min.: 1
Mult.: 1

UNO Q Qualcomm, STMicroelectronics ARM Cortex A53, ARM Cortex M33 160 MHz, 2 GHz 4 GB 7 V to 24 V I2C, SPI - 10 C + 60 C 68.58 mm x 53.34 mm Bulk

GHI Electronics Single Board Computers SITCore FEZ Duino SBC
169In Stock
Min.: 1
Mult.: 1

Arduino Uno SC20100 SC20100 USB
GHI Electronics Single Board Computers SITCore FEZ Pico SBC
151In Stock
Min.: 1
Mult.: 1

Raspberry Pi Pico SC13048 SC13048 GPIO, I2C, I2S, SPI, UART, USB
Eurotech Single Board Computers CPU-351-13-30, iMX6 SBC, Quad Core 800MHz, 4GB DDR3, 4GB Flash, I Temp, Basic, R
2In Stock
Min.: 1
Mult.: 1
Freescale i.MX 6 ARM Cortex A9 1.2 GHz 4 GB 4 GB 5 V, 6 V to 36 V Audio, CAN, Ethernet, I2C, RS-232/422/485, SPI, USB - 40 C + 85 C 153 mm x 102 mm
GHI Electronics Single Board Computers SITCore FEZ Portal SBC
33In Stock
Min.: 1
Mult.: 1

SCM20260 SCM20260


SiFive Single Board Computers
49In Stock
Min.: 1
Mult.: 1
SiFive RISC-V 150 MHz