v0 Mobile Modules

Results: 665
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules
60In Stock
Min.: 1
Mult.: 1

USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Mobile Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408
475In Stock
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray
Telit Cinterion Mobile Modules FN990A28 M.2 - 45.00.105
85In Stock
Min.: 1
Mult.: 1
120 MHz USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules LN920A12-WW M.2 HW1.1 40.00.002
339In Stock
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Mobile Modules ME310G1-WW AT&T/VzW/TLS 37.00.217 HW1.0
635In Stock
Min.: 1
Mult.: 1
33 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Astrocast Mobile Modules Industrial satellite communication device, ready to install and connect to the Astrocast network

Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Advantech Mobile Modules AIW-3 series LTE CAT4 mini PCI-e module
3In Stock
Min.: 1
Mult.: 1

Sierra Wireless Mobile Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America
30In Stock
Min.: 1
Mult.: 1
Max.: 30

MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Analog Devices / Maxim Integrated Mobile Modules 225MHz to 3800MHz RF Power Amplifier Lin 289In Stock
Min.: 1
Mult.: 1

SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray
Skyworks Solutions, Inc. Mobile Modules SKY77764 BAND3/4/9 PAM
4,480In Stock
Min.: 1
Mult.: 1
: 4,500

SKY77764 1.71 GHz to 1.785 GHz 28.6 dBm 3 V 4.5 V 3 mm x 3 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, LTE Reel, Cut Tape
M5Stack M119
M5Stack Mobile Modules IoT Base with CAT-M Module (SIM7080G)
19In Stock
Min.: 1
Mult.: 1

21 dBm GPIO, I2C, Rs-485, UART 12 V 12 V SMA 80 mm x 54 mm x 33 mm LTE Cat-M

Industruino Mobile Modules GSM/GPRS Expansion Module
50In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz RS-232, UART 3.3 V 32 V 72 mm x 87 mm x 60 mm GSM
Soracom Mobile Modules LTE USB Modem with SIM slot
212In Stock
Min.: 1
Mult.: 1

USB 2.0 4.2 V 6 V - 20 C + 60 C Built-in 95 mm x 36 mm x 13 mm LTE Cat 4 Box
Fortebit Mobile Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - Quadband 2G version
7In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, SPI, UART 8 V 36 V - 35 C + 80 C
IEI Mobile Modules The factory is currently not accepting orders for this product.
2In Stock
Min.: 1
Mult.: 1
Max.: 2

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm PCI, USB 3.3 V 3.3 V - 30 C + 85 C External 50.95 mm x 30 mm x 4.75 mm Cellular
Skyworks Solutions, Inc. Mobile Modules SKY77765-11 PAM for Band 5 5,029In Stock
Min.: 1
Mult.: 1
: 4,500

SKY77765 815 MHz to 849 MHz 3.2 V 4.2 V 3 mm x 3 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, LTE Reel, Cut Tape

Particle Mobile Modules Tracker One LTE M1 (North America)
48In Stock
Min.: 1
Mult.: 1

GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm LTE
Telit Cinterion Mobile Modules
16In Stock
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Mobile Modules
83In Stock
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray


Sequans Mobile Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks
68In Stock
Min.: 1
Mult.: 1
: 1,000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape
Particle Mobile Modules Tracker SoM LTE M1 (North America)
58In Stock
Min.: 1
Mult.: 1

CAN 3.88 V 12 V - 20 C + 75 C u.FL 93 mm x 28 mm x 4 mm LTE
Quectel Mobile Modules LTE Cat 1.bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE
495In Stock
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Telit Cinterion Mobile Modules
48In Stock
180Expected 19-06-2026
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Quectel Mobile Modules Cat 12, M.2 format
131In Stock
Min.: 1
Mult.: 1
: 100

I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Sequans Mobile Modules LTE Cat 1bis LGA module with North American bands support.
1,026In Stock
Min.: 1
Mult.: 1
: 100

GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape