DC/DC Converters - Chassis Mount

Results: 3,425
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Chassis Mount Valued added PS 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 76 V 15 V 500 mA 30 V 500 mA 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 54V 740mA DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 54 VDC 740 mA 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A DIN 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A 9In Stock
Min.: 1
Mult.: 1

STMG
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin 24V 1670mA Chassis mnt 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 80 V 160 V 24 V 1.67 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial TMDC 40H
Advanced Energy / Ultravolt CA-40KV-1007
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 20kV, 25kV and 30kV models 8In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial High Voltage Cables
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 15V 4A Chassis mnt Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 110 V 80 V 160 V 15 V 4 A 3 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60H
Advanced Energy / Ultravolt CA-17205-L4
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 1kV through 10kV unipolar models (including HVA), and 1kV through 5kV bipolar models 25In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to - 10 kV 3 mA Module Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, 1In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 12 W 12 V 11.4 V 12.6 V 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial FL
Vicor DC/DC Converters - Chassis Mount 3414 28V 48V320WCA 2In Stock
Min.: 1
Mult.: 1
1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 18 V 75 V 28 V 3.6 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 15 kV 260 uA Module Industrial 15A
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 110 V 43 V 160 V 48 V 1.6 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Tgrade 3714 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2K31E0
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 28V 6.5A Chassis Mount 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 182 W 24 V 9 V 36 V 28 V 6.5 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 15V 5A Iso Chassis mnt 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 15 V 5 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 24V 3.2A Iso Chassis mnt 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 24 V 3.2 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 5 V 20 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 28 V 3.6 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100