Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,605
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr 526In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 207In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 18.16 mm 16 mm 6.6 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 140W 113In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 18.16 mm 12.2 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port 192In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 0.475 in 0.46 in 0.34 in Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS 455In Stock
Min.: 1
Mult.: 1
Reel: 500

TC9 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 194In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 396In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 4.2Ohms 2-Port 137In Stock
Min.: 1
Mult.: 1
Reel: 200

ISDN Transformers Module SMD/SMT 2.4 Ohms 4.2 Ohms 2 kV 0 C + 70 C Dual ISDN S-Interface 24.13 mm 14.73 mm 7.37 mm Reel, Cut Tape, MouseReel

Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms 877In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 222In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 28.45 mm 17.27 mm 11.18 mm Reel, Cut Tape
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 25K ctohms , secondary 600 ct ohms 72In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 25 kOhms 600 Ohms Single Signal Level 107


Pulse Electronics Audio Transformers / Signal Transformers 1GBT MODULE SIN 1GD 1:1 188In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 1000 Base-T BGA 17.27 mm 7.87 mm 11.18 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 284In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 600 nH 700 mOhms, 700 mOhms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 75W, primary 5000 ohms, 300 ma.
4In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Wire Lead 53 H 5 kOhms Tube Output Single Ended 111.3 mm 190.5 mm 133.4 mm 1627-1642 Series
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB 52In Stock
Min.: 1
Mult.: 1
No
Audio Transformers SMD/SMT - 40 C + 85 C Single 1000 Base-T 12.7 mm 10.16 mm 2.08 mm 1000B Tube
MACOM Audio Transformers / Signal Transformers 5-200MHz 4:1 Step Dn 75 ohm 1,572In Stock
Min.: 1
Mult.: 1
Reel: 900

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single Step Down 6.55 mm 4 mm 4.24 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Audio Transformers / Signal Transformers Xfmr Prop EP13 TH RoHS C1306 707In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Through Hole 6.1 mH - 40 C + 85 C Single 13.97 mm x 13.97 mm x 12.7 mm 13.97 mm 13.97 mm 12.7 mm
MACOM Audio Transformers / Signal Transformers 616In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line 3.91 mm 3.85 mm 2.6 mm
MACOM Audio Transformers / Signal Transformers 5-200MHz Imp. 4:1 -40C +85C 1,534In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
Pulse Electronics PE-65848FNLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port 977In Stock
Min.: 1
Mult.: 1
Reel: 250

Audio Transformers Module SMD/SMT 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape
Sumida C8100
Sumida Audio Transformers / Signal Transformers VoIP Flyback Xfmr 909In Stock
Min.: 1
Mult.: 1
Reel: 500

VoIP Transformers SMD/SMT 100 kHz to 1 MHz Single General 9.8 mm 8.7 mm 6.9 mm Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 423In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 4.6 GHz to 5.9 GHz - 55 C + 125 C Single 0402 (1005 metric) 1 mm 0.51 mm 0.38 mm TCO2 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD PoE 24P Dual Port 302In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX PoE Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers ETHERNET BACKPLANE 32P ISO MOD SMD 260In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers TG110-BP Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 0mADC/TY-304P 618In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single Data/Voice Coupling 20.6 mm 18.2 mm 18.8 mm TY