Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,603
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 10GPP, 1:1, HF, EXT, SMD, T&R 950In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 90 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GD, 1:1,EXT. HF, SMD, T&R
600In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 90 C Dual ETHERNET TRANSFORMER/CHOKE 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GD, 1:1,EXT. HF, SMD, T&R
349In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Discrete Modules SMD/SMT 4 kVrms - 40 C + 90 C Dual ETHERNET TRANSFORMER/CHOKE 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GPP, 1:1,EXT. HF, SMD, T&R
600In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 105 C Dual ETHERNET TRANSFORMER/CHOKE 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GPP, 1:1,EXT. HF, SMD, T&R
600In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 90 C Dual ETHERNET TRANSFORMER/CHOKE 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 3,971In Stock
Min.: 1
Mult.: 1
Reel: 500

BLGE4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port
723In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port No Choke
952In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Bourns Audio Transformers / Signal Transformers LAN 10/100 Tin Potted
26,306In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kVAC 0 C + 70 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61017PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin. .50uHmax. OP -40C to +85C
11,056In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Transformers SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet 17.62 mm 12.2 mm 6 mm PT61020EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T
13,871In Stock
250On Order
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 5 kVAC - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet SMD-24 17.55 mm 12.2 mm 6 mm SM51589PEL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 200uH LAN 1000 Base 1:1 Surface Mount
1,940In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 200 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G 1:1 Surface Mount
2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 10G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G PoE 1:1 Surface Mount
2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 10G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G 1:1 Surface Mount
2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 2.5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G PoE 1:1 Surface Mount
2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 2.5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 5G 1:1 Surface Mount
2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kV - 40 C + 85 C Single 5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 100D 1:1 SMT TU PBC
56In Stock
Min.: 1
Mult.: 1
No
100B Tube

Coilcraft Audio Transformers / Signal Transformers 3.6uH 1-8500MHz 250mA 45mOhm 1:1 AECQ2
705In Stock
Min.: 1
Mult.: 1
Reel: 750

Ultra Wideband SMD/SMT 1 MHz to 8.5 GHz 3.6 uH - 40 C + 125 C 1 Channel 4.06 mm 3.175 mm 3.175 mm UWB AEC-Q200 Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:60K ohms (1:10.0) 10mW 26In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 50 Ohms, 250 Ohms, 600 Ohms 60 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:60K ohms (1:10.0) 10mW 21In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 150 Ohms, 600 Ohms 60 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 20Kohm/80Kohm, 20-20KHz, 22dBu
8In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 20 kOhms, 80 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 15Kohm: Zsec = 62.5ohm/150ohm/250ohm/600ohm, 20-20KHz, 26dBu
10In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 15 kOhms 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 62.5ohm/150ohm/250ohm/600ohm, 20-20KHz, 26dBu
10In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 600/250/150/62.5: Zsec = 600/250/150/62.5, 10-30KHz, 20dBu
10In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 10 Hz to 30 kHz 150 Ohms, 250 Ohms, 600 Ohms, 62.5 kOhms 150 Ohms, 250 Ohms, 600 Ohms, 62.5 kOhms HS