Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,603
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:1 0.400-600 MHz 1,875In Stock
Min.: 1
Mult.: 1
Reel: 750

RF Transformers SMD/SMT 400 kHz to 600 MHz 10 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB 322In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT/ TOPHAT RoHS 1,424In Stock
Min.: 1
Mult.: 1
Reel: 500

TTCM4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 2.5GBaseT 4PPoE 90W 1A 0.4mOhm 1Port 697In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
Coilcraft Audio Transformers / Signal Transformers FA2672 SMT Flyback For Si3401, Si3402 928In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2672 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:8 0.150-600 MHz 692In Stock
Min.: 1
Mult.: 1
Reel: 750
RF Transformers Wideband WBC Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers XFMR CMC MODULE AECQ BATT MNGT 991In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN Transformer SMD/SMT 150 uH 4.3 kVDC - 40 C + 125 C 1 Channel AECQ Battery Management 7.6 mm 9.45 mm 5.7 mm EXOS Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 1,730In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RF Transformers SMD/SMT 2 MHz to 775 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,795In Stock
Min.: 1
Mult.: 1
Reel: 500

TC1.33 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 600 kHz to 160 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,645In Stock
Min.: 1
Mult.: 1
Reel: 500

TC3 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 1,196In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 3-300MHz SMD 50Ohm RF Tranformer 1,155In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 3 MHz to 300 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 825In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Quad 100 Base-TX 28.58 mm 16 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 1,339In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1,180In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 487In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 590In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Coilcraft Audio Transformers / Signal Transformers FA2924 SMT Flyback For Si341, Si3402 2,426In Stock
Min.: 1
Mult.: 1
Reel: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2924 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 24 V 1.25 A 526In Stock
Min.: 1
Mult.: 1
Reel: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,500In Stock
Min.: 1
Mult.: 1
Reel: 500

TC16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 686In Stock
Min.: 1
Mult.: 1
Reel: 500

TC4 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 94In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 12.7 mm 9.4 mm 5.97 mm 100B Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD RF Xfmr 75Ohms 1,109In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single Wideband SMD-6 Module 6.9 mm 4 mm 4.4 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 2-Por 885In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX 0.574 in 0.515 in 0.145 in Tube