Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 1,19,145
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 0.068uF 50VDC 2% PPS FILM 1913 5,692In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.068 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors KP 1,5nF 1% 630Vdc Pitch 5mm 1,097In Stock
Min.: 1
Mult.: 1

1500 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors KP 22nF 1% 63Vdc Pitch 5mm 664In Stock
Min.: 1
Mult.: 1

0.022 uF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC 1 % - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors 68 nF 1% 100Vdc 5 mm 2,256In Stock
Min.: 1
Mult.: 1

0.068 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 63 VAC 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors .39uF 1600volts 5% High Quality Cap. 579In Stock
Min.: 1
Mult.: 1

0.39 uF 1.6 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 470nF 850volt 5% 904In Stock
Min.: 1
Mult.: 1

0.47 uF 850 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .56uF 1250volts 5% High Quality Cap. 540In Stock
Min.: 1
Mult.: 1

0.56 uF 1.25 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 425 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 4.7uF 160volts 5% 502In Stock
Min.: 1
Mult.: 1

4.7 uF 160 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .01uF 630volt 5% 921In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Axial Polypropylene (PP) 40 mm (1.575 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1845 Bulk
Vishay / Roederstein Film Capacitors 10uF 10% 230V AC Filtering 999In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 230 VAC 10 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 10uF 250volts 5% High Humidity 420In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 6.5 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 2uF 900volt 5% 2pin 27.5mm LS 920In Stock
Min.: 1
Mult.: 1

2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 23 mm (0.906 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 32 mOhms 32 mm (1.26 in) 32 mm x 13 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 2pin 37.5mm LS 292In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 5% 500V 1,512In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 5.7 mOhms 31 mm (1.22 in) 32 mm x 21 mm x 31 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 45uF 5% 500V 923In Stock
Min.: 1
Mult.: 1

45 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors MKT 2,2 F 10% 63Vdc AXIAL ENCASED 2,282In Stock
Min.: 1
Mult.: 1
Reel: 2,000

63 VDC Axial Polyester General Film Capacitors 40 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
EPCOS / TDK Film Capacitors 900VDC 100uF 10% PEC MKP DC LSI 68In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 50 mm (1.969 in) Electronic Equipment Film Capacitors 10 % 2 Pin 1 mOhms - 40 C + 85 C MKP LSI Bulk
EPCOS / TDK Film Capacitors Y2 220nF 10% 300Vac LS 22.5mm AEC-Q200 1,872In Stock
Min.: 1
Mult.: 1

0.22 uF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) General Film Capacitors 300 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C B3202*H/J* - Y2 Compact Automotive AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22 uF 0.02 11,388In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 100volts 10% 7,917In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 100volt 10% 7,755In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 250volts 5% 8,627In Stock
Min.: 1
Mult.: 1
Reel: 1,600

0.15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.047uF 400volt 10% 6,807In Stock
Min.: 1
Mult.: 1
Reel: 1,100

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0068uF 1250volt 5% 7,979In Stock
Min.: 1
Mult.: 1

6800 pF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 1600V 5% 7,124In Stock
Min.: 1
Mult.: 1

4700 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk