Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 1,19,145
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.033uF 1KV 10% 8,740In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 10 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm 3,486In Stock
Min.: 1
Mult.: 1
Reel: 700

0.47 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0022uF 1KV 5% 5,664In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 1 kVAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 2KV 10% 1,653In Stock
Min.: 1
Mult.: 1

0.068 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 700 VAC 10 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 1250volts 10% 5,031In Stock
Min.: 1
Mult.: 1
Reel: 350

0.1 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.56uF 450volts 10% LS=15mm MKP 3,254In Stock
Min.: 1
Mult.: 1

0.56 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 630volts 10% 27.5mmL/S 0.8mmL/D 630In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 4.7 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 15uF 875volts 10% 4 Pin 52.5mmL/S 200In Stock
Min.: 1
Mult.: 1

15 uF 875 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 2 mOhms 50 mm (1.969 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 5.0UF 10% 450V FILM CAP MKP BOXED 2,128In Stock
Min.: 1
Mult.: 1

5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 8.5 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 3uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm 1,062In Stock
Min.: 1
Mult.: 1

3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 11.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 12uF 5% 1300volt MKP DCLink LS=37.5mm 1,220In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 5.0uF 1100Vdc 10% MKP L/S=37.5mm LoPro 578In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 23.6 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors 50uF 10% 630Vdc AEC-Q200 LS 52.5MM 381In Stock
Min.: 1
Mult.: 1

50 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 2.9 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .33uF 10% 400volts 1,870In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 10 % 2 Pin 13.7 mm (0.539 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 9,523In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors 390pF 3.5% 2000volts 1,270In Stock
Min.: 1
Mult.: 1
Reel: 900

390 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Reel, Cut Tape
Vishay / BC Components Film Capacitors .22uF 10% 400volts 1,987In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyester 15 mm (0.591 in) 12.5 mm (0.492 in) General Film Capacitors 220 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .0022uF 5% 400volts 1,792In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2200 pF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Vishay / BC Components Film Capacitors 4700pF 5% 2000volts 756In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 19.5 mm (0.768 in) - 55 C + 125 C BFC2375
Vishay / BC Components Film Capacitors 4.7uF 100volts 10% 499In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 30 mm (1.181 in) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 105 C BFC2368 Bulk
Panasonic Film Capacitors .1uF 100V 2% PPS FILM 2820 2,430In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4,084In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .33uF 310Vac 10% X2 2,878In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 19.5 mm (0.768 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 110 C F1772 Bulk
Vishay / Roederstein Film Capacitors .047UF 100V 1% 4,561In Stock
Min.: 1
Mult.: 1

0.047 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 63 VAC 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors 100PF 630V 1% 2,022In Stock
Min.: 1
Mult.: 1

100 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk