Safety Capacitors

Results: 21,738
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 0.047uF 20% 300V 53In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.0015uF 10% 300V 1,380In Stock
Min.: 1
Mult.: 1
Reel: 1,400

1500 pF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 105 C BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 10nF 10% 310V 980In Stock
Min.: 1
Mult.: 1

0.01 uF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 100nF 10% 310V 714In Stock
Min.: 1
Mult.: 1

0.1 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 220nF 10% 310V 301In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 10% 310V 118In Stock
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 64In Stock
1,500Expected 27-04-2026
Min.: 1
Mult.: 1

4700 pF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 680nF 20% 310V 246In Stock
Min.: 1
Mult.: 1

0.68 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.047uF 10% 310V 310In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors Automotive Grade 2200pF, 20%, Y5U, 440VAC/330VAC 331In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 4,7NF 20% Y5U REEL E3 442In Stock
Min.: 1
Mult.: 1
Reel: 500
4700 pF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10NF 20% Y5V REEL E3 5,254In Stock
Min.: 1
Mult.: 1
Reel: 500

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 150PF 10% Y5S BULK E3 5,057In Stock
Min.: 1
Mult.: 1

150 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 2,2NF 20% Y5U AMMO E3 701In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY2 Ammo Pack
Vishay / Roederstein Safety Capacitors .22UF 275VAC 10% QUOTE REQUIRED 304In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.8 mm 8.3 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 1778 14.3 mm F1778 Bulk
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 3300PF 20% Y5U REEL E3 380In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 470PF 20% Y5U BULK E3 400In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Bulk
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 470PF 20% Y5U REEL E3 8,634In Stock
Min.: 1
Mult.: 1
Reel: 500

470 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 10NF 20% Y5V AMMO E3 6,018In Stock
Min.: 1
Mult.: 1
Reel: 500

0.01 uF X1, Y2 440 VAC, 330 VAC Radial 7.5 mm (0.295 in) 1 kVDC 6 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 4.7NF 20% Y5U REEL E3 324In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 4.7NF 20% Y5U AMMO E3 7,155In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4700 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY2 Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 22pF K tol 22In Stock
500Expected 14-04-2026
Min.: 1
Mult.: 1

22 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 22pF K tol 499In Stock
Min.: 1
Mult.: 1
Reel: 500

22 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 680pF 10% 370In Stock
Min.: 1
Mult.: 1
Reel: 600

680 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 726In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk