Safety Capacitors

Results: 21,738
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 47nF 10% 310V 317In Stock
Min.: 1
Mult.: 1

0.047 uF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 2.2nF 10% 310V 668In Stock
Min.: 1
Mult.: 1

2200 pF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 100nF 10% 310Vac Pitch 15mm 1,017In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 4.7uF 20% 310V 55In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .0068uF 330Vac 20% 985In Stock
Min.: 1
Mult.: 1

6800 pF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 10 mm F339X1 330V Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.56uF 10% 310VAC 495In Stock
Min.: 1
Mult.: 1

0.56 uF X2 310 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 15 mm WCAP-FTXX Bulk
Vishay / BC Components Safety Capacitors 15pF X760 Y500VAC 10% U2J 6,820In Stock
Min.: 1
Mult.: 1

15 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 2,2NF 20% Y5U REEL E3 1,228In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 100PF 10% Y5S AMMO E3 9,410In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 pF X1, Y2 440 VAC, 300 VAC Radial 5 mm (0.197 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
Vishay / Cera-Mite Safety Capacitors 2000pF Y5U 20% X1, 400Vac/Y1,500Vac 323In Stock
Min.: 1
Mult.: 1

2000 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 4700PF 20% Y5U REEL E3 131In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y2 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 100PF 10% Y5S AMMO E3 620In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 330PF 10% Y5S REEL E3 730In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 3300PF 440V 20% 7.5MM 1,241In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3300 pF X1, Y2 440 VAC, 330 VAC Radial 7.5 mm (0.295 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 470PF 10% Y5S REEL E3 59In Stock
Min.: 1
Mult.: 1
Reel: 500

470 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 68PF 10% Y5S REEL E3 832In Stock
Min.: 1
Mult.: 1
Reel: 1,000

68 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .15uF 310Vac 10% X2 529In Stock
Min.: 1
Mult.: 1

0.15 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.047uF 310V 10% 417In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.8 mm 5.3 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11.3 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors X2 MKP 1 F 10% 310Vac Pitch 22,5mm 59In Stock
Min.: 1
Mult.: 1

310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 514In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 308In Stock
Min.: 1
Mult.: 1
Reel: 500

15 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 797In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1
Reel: 1,500

10 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 461In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 907In Stock
Min.: 1
Mult.: 1

680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk