Safety Capacitors

Results: 21,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 2.2uF 10% 480V 20In Stock
Min.: 1
Mult.: 1

2.2 uF 480 VAC Radial 37.5 mm (1.476 in) 800 VDC 42 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 38.5 mm F340X1 Tray
Vishay Safety Capacitors .25LS 1000PF 250V 20% 638In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 4.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 30 C + 85 C 25Y Bulk
Vishay / Cera-Mite Safety Capacitors 8000pF 651In Stock
Min.: 1
Mult.: 1

8000 pF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.2 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LV
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 2200PF 20% Y5U REEL E3 25In Stock
10,000Expected 02-04-2026
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 10% Y5U BULK E3 680In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 10 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U BULK E3 830In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 220PF 10% Y5S REEL E3 11,140In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 2.2NF 20% Y5U AMMO E3 480In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 330PF 10% Y5S AMMO E3 9,929In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / Roederstein Safety Capacitors .068uF 310Vac 10% X2 389In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 13.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.022uF 310V 10% 287In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.8 mm 4.2 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 9.4 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors 0.022uF 310V 20% 1,240In Stock
Min.: 1
Mult.: 1

0.022 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.8 mm 4.2 mm Safety Film Capacitors Polypropylene (PP) 20 % 1778 9.4 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors 0.047uF 310V 20% 148In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 12.8 mm 5.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11.3 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors 0.47uF 310V 20% 42In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.8 mm 10.8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18.3 mm F1778 Tray
Vishay / Roederstein Safety Capacitors 1uF 310V 20% 131In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.3 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 20.3 mm F1778 Tray
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 47pF 10% 946In Stock
Min.: 1
Mult.: 1

47 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 870In Stock
Min.: 1
Mult.: 1

680 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 10pF K tol 89In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick SL (JIS) 250Vac(r.m.s.) 15pF K tol 1,477In Stock
Min.: 1
Mult.: 1
Reel: 1,000

15 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick B (JIS) 300Vac(r.m.s.) 100pF K tol 883In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 854In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 300Vac(r.m.s.) 220pF K tol 480In Stock
Min.: 1
Mult.: 1

220 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 150pF 10% 230In Stock
Min.: 1
Mult.: 1
Reel: 400

150 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM 435In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 20 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK B32914A3474K000
EPCOS / TDK Safety Capacitors 0.47uF 330volts 10% X1 1,376In Stock
Min.: 1
Mult.: 1

0.47 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk