Safety Capacitors

Results: 21,738
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .33uF 20% 275volts 748In Stock
Min.: 1
Mult.: 1
Reel: 500

0.33 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18.5 mm BFC23382 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .0068uF 20% 300volts 813In Stock
Min.: 1
Mult.: 1

6800 pF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .0022uF 10% 300volts 1,436In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .01uF 10% 300volts 1,049In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.015uF 10% 275VAC 3,476In Stock
Min.: 1
Mult.: 1

0.015 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Vishay / BC Components Safety Capacitors 3900pF X760 Y500VAC 20% Y5V 9,089In Stock
Min.: 1
Mult.: 1

3900 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5.5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 470pF X760 Y500VAC 20% Y5U 14,937In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Compact Bulk
Vishay Safety Capacitors .25LS 4000PF 300V 20% 718In Stock
Min.: 1
Mult.: 1

4000 pF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 5.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LV Bulk
Vishay / Cera-Mite Safety Capacitors 2000pF 614In Stock
Min.: 1
Mult.: 1

2000 pF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 4.6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Cera-Mite Safety Capacitors 33pF R3L 10% X1, 400Vac/Y1,500Vac 851In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors R3L 10 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Roederstein Safety Capacitors .033uF 310Vac 10% X2 688In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 330nF 10% 253Vac AXIAL ENCASED 500In Stock
Min.: 1
Mult.: 1
Reel: 500

0.33 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 55 C + 100 C F1773 Reel, Cut Tape
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:300Vac(r.m.s.) 22pF 10% 1,928In Stock
Min.: 1
Mult.: 1
Reel: 2,500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
EPCOS / TDK Safety Capacitors 350VAC 0.082uF 20% L/S=22.5mm AEC-Q200 1,437In Stock
Min.: 1
Mult.: 1

0.082 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 530VAC 68nF 20% MKP X1 LS 15mm 1,558In Stock
Min.: 1
Mult.: 1

0.068 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305volts 10% X2 10,962In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 2,671In Stock
Min.: 1
Mult.: 1
Reel: 680

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 3.3uF 305VAC 20% 794In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.82uF 1 0% 305Vac LS 22.5mm 1,430In Stock
Min.: 1
Mult.: 1

0.82 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .22uF 310volts 20% 568In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 305volts 778In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 15 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 305volts 1,090In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .33uF 20% 300volts 319In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 100nF 20% 310Vac Pitch 15mm 1,108In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 1nF 20% 310Vac Pitch 7,5mm 1,916In Stock
Min.: 1
Mult.: 1

1000 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk