RTC2 Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 400mA SMD 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 3 kV SMD-5 14.99 mm 14.22 mm 9.6 mm Industrial RTC2
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 400mA SMD 200Factory Stock Available
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 3 kV SMD-5 14.99 mm 14.22 mm 9.6 mm Industrial RTC2
RECOM Power DC/DC Converters - SMD 2W 4.5-9Vin 5Vout 400mA SMD 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 3 kV SMD-5 14.99 mm 14.22 mm 9.6 mm Industrial RTC2
RECOM Power DC/DC Converters - SMD 2W 4.5-9Vin 5Vout 400mA SMD Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 3 kV SMD-5 14.99 mm 14.22 mm 9.6 mm Industrial RTC2