LDO Voltage Regulators

Results: 31,219
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

STMicroelectronics LDO Voltage Regulators 3.0V 50mA Positive 12,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 50 mA 1 Output Positive 100 uA 2.5 V 16 V Fixed - 40 C + 125 C 7 mV LD2980 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators BICMOS 300mA V Reg Ultra Lo Drop Lo 4,720In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 1.8 V 300 mA 1 Output Positive 150 uA 2.5 V 6 V Fixed - 40 C + 125 C 400 uV LDS3985 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 100mA Positive 11,903In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 50 nA 3.7 V 18 V Fixed - 40 C + 125 C 200 mV LE Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 100mA Positive 13,804In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 50 nA 3.7 V 18 V Fixed - 40 C + 125 C 200 mV LE Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5V 0.5A Positive 6,750In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 1.5 V 500 mA 1 Output Positive 1 mA 2.5 V 16 V Fixed - 40 C + 125 C 1 V LF Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 4,251In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 2 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LOW Iq, High Vin LDO 1.2V, SOT-23A 4,721In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 1.2 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 625 mV AEC-Q100 MCP1703A Reel, Cut Tape

Microchip Technology LDO Voltage Regulators LOW Iq, High Vin LDO 1.5V, SOT-23A 4,899In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 1.5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 625 mV AEC-Q100 MCP1703A Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 500mA CMOS LDO Vout=1.8V 3,541In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT DFN-8 1.8 V 500 mA 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1725 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 2,966In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LDO 3,336In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-5 3.3 V 300 mA 1 Output Positive 68 uA 3.6 V 16 V 80 dB Fixed - 40 C + 125 C 300 mV MCP1755 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 300 mA CMOS LDO Vout 3.0V Ext Temp Range 8,386In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-3 3 V 300 mA 1 Output Positive 220 uA 2.1 V 6 V 55 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 MCP1824 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators .1mA w/Shtdn & Ref B 1.8V 3,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.8 V 100 mA 1 Output Positive 2.7 V 6 V Fixed - 40 C + 125 C 90 mV TC2015 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 4,634In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 2.7 V 6 V 55 dB Fixed - 40 C + 125 C 90 mV AEC-Q100 TC2185 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A L Drop Regs w/ uP Q C & SD 909In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DDPAK-5 3.3 V 3 A 1 Output Positive 50 uA 3.8 V 15 V 62 dB Fixed 0 C + 125 C 600 mV LT1529 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 596In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1.5 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 1,130In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 2.8 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 1,877In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 - 1.22 V to - 20 V 200 mA 1 Output Negative 30 uA - 20 V 20 V 54 dB Adjustable - 40 C + 125 C 340 mV LT1964 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Lin Regs 431In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-8 3.3 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 55 C + 125 C 300 mV LT3008 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 2,012In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 2.5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA LDO 2.8Vout 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 2.8 V 150 mA 1 Output Positive 860 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 120 mV ADP162 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA Low Dropout linear regulators 2,179In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 150 mA 1 Output 2.5 V 5.5 V - 40 C + 125 C ADP1711 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 300mA CMOS Low-Dropput Regulator 6,083In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 1 V 300 mA 1 Output Positive 2.5 V 5.5 V 65 dB Fixed - 40 C + 125 C 200 mV ADP1712 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA Low Dropout Linear Regulators 2,976In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT MSOP-8 1.2 V 500 mA 1 Output Positive 2.5 V 5.5 V 67 dB Fixed - 40 C + 125 C 320 mV ADP1715 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA HV LDO 1.8V 1,683In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1.8 V 500 mA 1 Output Positive 900 uA 3.3 V 20 V Fixed - 40 C + 125 C 350 mV ADP7104 Reel, Cut Tape, MouseReel