LDO Voltage Regulators

Results: 31,219
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 150mAUltra-Low IQ Hi gh Vin LDO Reg A 59 A 595-TLV70430DBVR 2,476In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 400 mV TLV704 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200-mA high-PSRR l o w-IQ low-dropout v A 595-TLV70512YFPT 13,846In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-4 1.2 V 200 mA 1 Output Positive 35 uA 2 V 5.5 V Fixed - 40 C + 125 C 145 mV TLV705 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v 10,317In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 125 C 125 mV AEC-Q100 TLV733P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v 14,321In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 125 C 125 mV AEC-Q100 TLV733P Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 300-mA low-dropout ( LDO) regulator with 80,207In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 V 300 mA 1 Output Positive 50 uA 1.4 V 5.5 V Fixed - 40 C + 125 C 1.2 V TLV740P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA high-PSRR low -IQ low-dropout vol A 595-TLV75528PDQNR 7,706In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT X2SON-4 2.8 V 500 mA 1 Output Positive 25 uA 1.45 V 5.5 V 46 dB Fixed - 40 C + 125 C 220 mV TLV755P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A low-IQ high-acc uracy low-dropout (L 9,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 1.2 V 1 A 1 Output Positive 25 uA 1.45 V 5.5 V 52 dB Fixed - 40 C + 125 C 425 mV TLV757P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 6.5V 1uA Vol t age Regulator A 595 A 595-TPS70633DBVR 14,732In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 1 uA 2.7 V 6.5 V 80 dB Fixed - 40 C + 125 C 245 mV TPS706 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg A 595-TPS70915DBVT 5,307In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.5 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V Fixed - 40 C + 125 C 300 mV TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 30V 1uA IQ VTG Regs 7,414In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.8 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V Fixed - 40 C + 125 C 245 mV AEC-Q100 TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 30-VUlt-LowIQ Wide Input LDO 6,123In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 3 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V Fixed - 40 C + 125 C 245 mV AEC-Q100 TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 30V Ultra-Lo I Q Wd Input LDO Reg A 595-TPS70939DBVT 8,989In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.9 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V 80 dB Fixed - 40 C + 125 C 300 mV TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators LDO PMOS Adjustable A 595-TPS7101QDR A 5 A 595-TPS7101QDR 245In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 500 mA 1 Output Positive 350 uA 2.5 V 10 V Adjustable - 40 C + 125 C 235 mV TPS71 Tube
Texas Instruments LDO Voltage Regulators 50-mA 3.3-V High Inp ut Voltage ALT 595- ALT 595-TPS71533DCKR 6,460In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC70-5 3.3 V 50 mA 1 Output Positive 5 uA 2.5 V 24 V Fixed - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators L-N H-B PSRR 150mA A 595-TPS71725DCKR A A 595-TPS71725DCKR 4,761In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC70-5 2.5 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-TPS7172 A 595-TPS71728DCKT 4,663In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC70-5 2.8 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 350-mA l ow-VIN (1.1-V) high 2,986In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 - 40 C + 125 C 110 mV AEC-Q100 TPS720 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA Low Quiescnt low noise high PSRR 3,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 1.2 V 500 mA 1 Output Positive 45 uA 2.7 V 6.5 V 21 dB Fixed - 40 C + 125 C 280 mV AEC-Q100 TPS735 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Cap-Free NMOS 400mA ALT 595-TPS73601DBVR ALT 595-TPS73601DBVR 2,319In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 400 mA 1 Output Positive 550 uA 1.7 V 5.5 V Adjustable - 40 C + 125 C 75 mV TPS736 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Cap-Free NMOS 400mA A 595-TPS73625DCQ A A 595-TPS73625DCQ 2,070In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-6 2.5 V 400 mA 1 Output Positive 1.7 V 5.5 V Fixed - 40 C + 125 C 75 mV TPS736 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75233QPWPR A A 595-TPS75233QPWPR 341In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 3.3 V 2 A 1 Output Positive 125 uA 2.7 V 5.5 V 60 dB Fixed - 40 C + 125 C 210 mV TPS752 Tube
Texas Instruments LDO Voltage Regulators Low-Power 150-mA 2,419In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS763 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Mil Enh Fast-Trans R esp 1A LDO 1,546In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT HTSSOP-20 3.3 V 1 A 1 Output Positive 125 uA 2.7 V 10 V Fixed - 40 C + 125 C 350 mV TPS76733 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultra Low-Power 100- mA LDO A 595-PS7695 A 595-PS76950QDBVRG4Q1 2,758In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 100 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed - 40 C + 125 C 71 mV AEC-Q100 TPS769 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultra Low-Power 50-m A LDO ALT 595-TPS77 ALT 595-TPS77025DBVR 2,045In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.5 V 50 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed - 40 C + 125 C 48 mV TPS770 Reel, Cut Tape, MouseReel