Linear Voltage Regulators

Results: 1,893
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 5V 1A Positive 67,440In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC7805 SMD/SMT TO-252-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
STMicroelectronics RHFL6000AKP1
STMicroelectronics Linear Voltage Regulators Rad-Hard 2.0 A adjustable positive voltage regulator - Engineering model 22In Stock
Min.: 1
Mult.: 1
RHFL6000A Bulk
STMicroelectronics Linear Voltage Regulators 500 mA, high performance low dropout linear regulator 300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDLN050 SMD/SMT DFN-8 1 Output Positive 1.8 V 500 mA Fixed 2.7 V 6.5 V - 40 C + 125 C 48 uA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 500 mA, high performance low dropout linear regulator 300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDLN050 SMD/SMT DFN-8 1 Output Positive 2.5 V 500 mA Fixed 2.7 V 6.5 V - 40 C + 125 C 48 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TPS7A20 SMD/SMT X2SON-4 1 Output Positive 800 mV to 5.5 V 300 mA Adjustable 1.6 V 6 V - 40 C + 125 C 6.5 uA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Automotive Linear Voltage Regulator Configurable Output Voltage 500mA current capability 4,409In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AEC-Q100 Reel, Cut Tape
Analog Devices Linear Voltage Regulators Linear Reg. Mod w/ Tri 3A Output Array 278In Stock
Min.: 1
Mult.: 1

LTM4709 SMD/SMT BGA-98 1 Output 500 mV to 4.2 V 3 A 600 mV 5.5 V - 40 C + 150 C Tray
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2,957In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSDSO-14 1 Output Positive 5 V 450 mA Fixed 3.2 V 40 V - 40 C + 150 C 4.3 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL 302In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-3-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tray
STMicroelectronics Linear Voltage Regulators 2 % Negative Volt 1.5A -5V Dual Gauge 1,734In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 125 C 3 mA

STMicroelectronics Linear Voltage Regulators Medium current 1.2 to 37 V adjustable voltage regulator 641In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel


STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 1,168In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape

STMicroelectronics Linear Voltage Regulators Medium current 1.2 to 37 V adjustable voltage regulator 1,661In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2,377In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output 2.5 V to 2.7 V 100 mA Fixed 4.75 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 1,151In Stock
2,000Expected 27-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 3.3 V 100 mA Fixed 4.75 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2,785In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2,221In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output 2.5 V to 2.7 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2,004In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 125 C
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2,269In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 1,823In Stock
1,000Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Positive 22,131In Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 10,278In Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 150 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 5,342In Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Positive 6,665In Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78 SMD/SMT DPAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Positive 18,425In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube